1000pF Power Film Capacitors:
30 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.120 10+ $4.020 25+ $3.870 50+ $3.720 100+ $3.510 More Pricing... | Metallized PP | Axial Leaded | 1000pF | ± 2.5% | - | Through Hole | 250V | 630V | - | PC Pin | - | - | - | - | - | - | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | ||||||
Each | 1+ $5.130 10+ $4.310 25+ $4.020 50+ $3.730 100+ $3.380 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | 1000pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | EXFS/HR Series | -40°C | 70°C | - | ||||||
Each | 10+ $0.979 25+ $0.957 50+ $0.934 100+ $0.912 500+ $0.802 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | Snubber | Through Hole | 550V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 39kV/µs | - | - | - | - | 18mm | 5mm | 10.5mm | B32682 Series | -55°C | 110°C | - | ||||||
Each | 10+ $0.916 25+ $0.873 50+ $0.832 100+ $0.789 500+ $0.691 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | - | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.400 10+ $2.370 100+ $1.820 500+ $1.620 1000+ $1.550 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | Radial Leaded | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $0.891 10+ $0.445 25+ $0.429 50+ $0.413 100+ $0.397 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.762 25+ $0.686 50+ $0.608 100+ $0.562 500+ $0.481 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | - | - | - | - | - | 10.5mm | 18mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.691 25+ $0.669 50+ $0.647 100+ $0.623 500+ $0.601 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 3A | 200mA | 0.637ohm | - | 10mm | 3mm | 8mm | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.573 25+ $0.558 50+ $0.543 100+ $0.529 500+ $0.454 More Pricing... | Metallized PP Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | - | - | - | - | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | - | ||||||
Each | 1+ $7.230 10+ $5.580 25+ $5.290 50+ $4.990 100+ $4.760 More Pricing... | Metallized PP | Axial Leaded | 1000pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | PC Pin | - | 700V/µs | - | - | - | 5mm | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | ||||||
Each | 1+ $0.795 10+ $0.430 25+ $0.430 50+ $0.429 100+ $0.429 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 10A | 440mA | 0.7958ohm | - | 18mm | 4mm | 10mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.362 25+ $0.348 50+ $0.337 100+ $0.324 500+ $0.262 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 20% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 10+ $0.408 25+ $0.395 50+ $0.384 100+ $0.372 500+ $0.312 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 10% | Pulse | Through Hole | 200V | 400V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 10+ $0.872 25+ $0.752 50+ $0.631 100+ $0.512 500+ $0.447 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | Through Hole | 700V | 2.5kV | - | PC Pin | 15mm | - | - | - | - | - | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ $0.426 25+ $0.413 50+ $0.401 100+ $0.388 500+ $0.328 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
46AM2938 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.850 10+ $1.040 25+ $1.010 50+ $0.985 100+ $0.961 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | - | Through Hole | 550V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | - | - | - | - | - | 18mm | 5mm | 10.5mm | B32682 Series | -55°C | 110°C | - | |||||
Each | 10+ $0.915 25+ $0.849 50+ $0.783 100+ $0.717 500+ $0.660 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency, High Current, Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 34kV/µs | - | - | - | - | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.804 10+ $0.538 25+ $0.447 50+ $0.352 100+ $0.295 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 7A | 400mA | 0.637ohm | - | 13mm | 4mm | 9mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.770 10+ $0.991 25+ $0.955 50+ $0.918 100+ $0.882 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | Through Hole | 250V | 630V | - | PC Pin | 7.5mm | - | - | - | - | - | 10mm | 3mm | 8.5mm | MKP1841 Series | -55°C | 100°C | - | ||||||
Each | 1+ $0.830 10+ $0.517 25+ $0.505 50+ $0.492 100+ $0.480 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 10A | 400mA | 0.637ohm | - | 18mm | 4mm | 10mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $2.580 2500+ $2.390 | Metallized PP | Axial Leaded | 1000pF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | PC Pin | - | 6.2kV/µs | - | - | - | 6.5mm | 29mm | - | - | MKP1845 Series | -55°C | 100°C | - | ||||||
Each | 1000+ $0.384 2500+ $0.359 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 10A | 440mA | 0.7958ohm | - | 18mm | 4mm | 10mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $0.779 2500+ $0.684 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | Through Hole | 700V | - | - | PC Pin | 15mm | - | - | - | - | - | - | - | - | MKP383 Series | -55°C | 105°C | - | ||||||
Each | 1+ $3.670 10+ $3.090 25+ $2.880 50+ $2.670 100+ $2.420 More Pricing... | Metallized PP | Axial Leaded | 1000pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | ||||||
Each | 10+ $1.000 25+ $0.978 50+ $0.954 100+ $0.930 500+ $0.872 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | - | 18mm | 6mm | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | ||||||