48 Product Results Found for "KYOCERA AVX"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59AM1720 RoHS | Each | 1+ $1,685.660 5+ $1,668.710 10+ $1,650.610 25+ $1,578.980 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
86AK7382 RoHS | Each | 1+ $10.350 10+ $8.000 25+ $7.730 50+ $7.450 100+ $7.190 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Filter | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 875A | 16.6A | 5200µohm | - | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
87AK9862 RoHS | Each | 1+ $50.910 5+ $46.490 10+ $42.050 25+ $41.200 50+ $40.370 More Pricing... | Metallized PP | Radial Box - 4 Pin | 220µF | ± 10% | DC Filter | Through Hole | - | 450V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 4.4kA | 45A | 1900µohm | - | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | |||||
87AK9864 RoHS | Each | 1+ $31.130 10+ $25.150 25+ $24.580 50+ $24.010 100+ $23.440 More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Filter | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 2.6kA | 39.4A | 2500µohm | - | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | |||||
86AK7378 RoHS | Each | 1+ $7.660 10+ $5.810 25+ $5.560 50+ $5.300 100+ $5.050 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Filter | Through Hole | - | 700V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 525A | 13.8A | 7600µohm | - | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
87AK9858 RoHS | Each | 1+ $25.260 10+ $19.800 25+ $19.280 50+ $18.780 100+ $18.270 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Filter | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 2kA | 33.1A | 3000µohm | - | 57.7mm | 35mm | 60mm | FE Series | -40°C | 125°C | |||||
59AM1721 RoHS | Each | 1+ $1,459.020 5+ $1,444.340 10+ $1,428.670 25+ $1,366.680 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
87AK9859 RoHS | Each | 1+ $24.250 10+ $18.950 25+ $18.450 50+ $17.960 100+ $17.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Filter | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 1.8kA | 31.4A | 3300µohm | - | 57.7mm | 35mm | 60mm | FE Series | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $323.440 | Metallized PP | Can | 590µF | ± 10% | DC Filter | Stud Mount - M12 | - | 1.5kV | - | Screw | 50mm | - | 3.3kA | 85A | 0.0028ohm | 116mm | - | - | 180mm | FFLK Series | -40°C | 95°C | ||||||
86AK7377 RoHS | Each | 1+ $15.750 10+ $11.500 25+ $11.280 50+ $11.040 100+ $10.930 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Filter | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.75kA | 29A | 2600µohm | - | 42mm | 35mm | 45mm | FE Series | -40°C | 125°C | |||||
86AK7381 RoHS | Each | 1+ $9.210 10+ $7.080 25+ $6.790 50+ $6.480 100+ $6.190 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Filter | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 770A | 15.6A | 5900µohm | - | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
87AK9848 RoHS | Each | 1+ $6.060 10+ $4.540 25+ $4.190 50+ $3.830 100+ $3.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Filter | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 325A | 13.3A | 6600µohm | - | 32mm | 22mm | 37mm | FB Series | -40°C | 125°C | |||||
86AK7374 RoHS | Each | 1+ $9.210 10+ $6.310 25+ $6.180 50+ $6.020 100+ $5.880 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Filter | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.3kA | 14.7A | 7600µohm | - | 42mm | 28mm | 37mm | FE Series | -40°C | 125°C | |||||
86AK7375 RoHS | Each | 1+ $19.880 10+ $15.270 25+ $14.810 50+ $14.350 100+ $14.180 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Filter | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.05kA | 31.2A | 2900µohm | - | 42mm | 45mm | 60mm | FE Series | -40°C | 125°C | |||||
86AK7379 RoHS | Each | 1+ $8.800 10+ $6.520 25+ $6.270 50+ $6.020 100+ $5.770 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Filter | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 420A | 13.8A | 7600µohm | - | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
86AK7380 RoHS | Each | 1+ $7.660 10+ $5.810 25+ $5.560 50+ $5.300 100+ $5.050 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Filter | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 280A | 12.3A | 9500µohm | - | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
87AK9845 RoHS | Each | 1+ $2.770 10+ $2.020 25+ $1.880 50+ $1.810 100+ $1.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Filter | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 130A | 4.1A | 0.0281ohm | - | 32mm | 9mm | 18mm | FB Series | -40°C | 125°C | |||||
87AK9849 RoHS | Each | 1+ $6.470 10+ $4.870 25+ $4.650 50+ $4.410 100+ $4.190 More Pricing... | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Filter | Through Hole | - | 700V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 490A | 11.7A | 8100µohm | - | 42mm | 19mm | 32mm | FB Series | -40°C | 125°C | |||||
87AK9860 RoHS | Each | 1+ $27.100 10+ $21.870 25+ $21.340 50+ $20.830 100+ $20.300 More Pricing... | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Filter | Through Hole | - | 700V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 2.2kA | 38.7A | 2600µohm | - | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | |||||
87AK9844 RoHS | Each | 1+ $3.190 10+ $2.310 25+ $2.140 50+ $1.960 100+ $1.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Filter | Through Hole | - | 450V | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 215A | 4.7A | 0.0221ohm | - | 32mm | 9mm | 18mm | FB Series | -40°C | 125°C | |||||
86AK7373 RoHS | Each | 1+ $11.440 10+ $7.940 25+ $7.770 50+ $7.610 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Filter | Through Hole | - | 450V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.05kA | 15.8A | 5600µohm | - | 42mm | 22mm | 37mm | FE Series | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $540.210 | Metallized PP | Can | 160µF | ± 10% | DC Filter | Stud Mount - M12 | - | 3.8kV | - | Screw | 50mm | - | 4.69kA | 103A | 0.0021ohm | 116mm | - | - | 340mm | FFLK Series | -40°C | 95°C | ||||||
86AK7383 RoHS | Each | 1+ $12.180 10+ $8.680 25+ $8.500 50+ $8.300 100+ $8.220 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Filter | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 700A | 20.9A | 4600µohm | - | 42mm | 30mm | 45mm | FE Series | -40°C | 125°C | |||||
87AK9852 RoHS | Each | 1+ $6.060 10+ $4.540 25+ $4.330 50+ $4.100 100+ $3.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | DC Filter | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 193A | 9A | 0.0138ohm | - | 42mm | 19mm | 32mm | FB Series | -40°C | 125°C | |||||
87AK9856 RoHS | Each | 1+ $18.570 10+ $14.110 25+ $13.680 50+ $13.280 100+ $12.850 More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Filter | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 1.3kA | 25A | 4600µohm | - | 57.5mm | 35mm | 50mm | FE Series | -40°C | 125°C | |||||