0.22µF Power Film Capacitors:
74 Products FoundFind a huge range of 0.22µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Multicomp Pro, Epcos, Vishay & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.050 10+ $2.170 25+ $2.010 50+ $1.820 100+ $1.560 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 11mm | 21mm | - | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
25AJ2800 RoHS | Each | 1+ $2.630 10+ $1.870 25+ $1.710 50+ $1.550 100+ $1.350 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 462A | 7.4A | 0.011ohm | - | 26.5mm | 11mm | 20mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $21.610 10+ $21.000 25+ $20.770 50+ $20.700 100+ $20.620 More Pricing... | Metallized PP | Radial Box - Tabs | 0.22µF | - | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 11A | 9000µohm | - | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
25AJ2774 RoHS | Each | 10+ $0.880 25+ $0.782 50+ $0.686 100+ $0.581 500+ $0.492 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 110A | 6.5A | 0.011ohm | - | 26.5mm | 6mm | 15mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.750 10+ $1.960 25+ $1.790 50+ $1.640 100+ $1.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 10% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 11mm | 21mm | - | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $18.060 10+ $13.860 25+ $13.180 50+ $12.490 100+ $11.430 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | - | ± 5% | DC Link | Through Hole | 600V | 1kV | - | PC Pin | - | 1.28kV/µs | - | - | - | 25mm | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | ||||||
14AC6583 RoHS | Each | 1+ $15.790 10+ $11.640 25+ $11.490 50+ $11.320 100+ $11.170 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | - | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 750V/µs | 165A | - | 9500µohm | 31mm | - | - | - | 12A | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ $1.080 10+ $0.608 25+ $0.594 50+ $0.579 100+ $0.565 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 10% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 9mm | 17.5mm | - | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
14AC3412 RoHS | Each | 1+ $2.670 10+ $1.940 25+ $1.770 50+ $1.600 100+ $1.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 10% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 26.5mm | 11mm | 20.5mm | - | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $9.610 10+ $8.710 25+ $8.160 50+ $7.640 100+ $6.950 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | - | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 25mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | ||||||
Each | 1+ $1.280 10+ $0.854 25+ $0.769 50+ $0.684 100+ $0.631 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 7mm | 12.5mm | - | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $11.680 10+ $8.730 25+ $8.610 50+ $8.470 100+ $8.070 More Pricing... | Film / Foil PP | Radial | 0.22µF | - | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 27.788mm | 1.1kV/µs | - | - | - | - | 41.9mm | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.177 250+ $0.137 500+ $0.124 1000+ $0.113 5000+ $0.103 | Metallized PET | Radial | 0.22µF | - | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 5mm | 9mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
21AH3411 RoHS | Each | 1+ $0.198 250+ $0.153 500+ $0.138 1000+ $0.127 5000+ $0.116 | Metallized PP | Radial | 0.22µF | - | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 7.5mm | 11.5mm | - | MP HMPP Series | -40°C | 105°C | - | |||||
Each | 25+ $6.110 50+ $5.870 100+ $5.840 500+ $5.830 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 10% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2.5kV/µs | 550A | 9.4A | 0.011ohm | - | 32mm | 22mm | 37mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $12.030 10+ $9.290 25+ $8.820 50+ $8.340 100+ $7.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Current, Pulse | Through Hole | - | 1kV | - | Radial Leaded | - | - | - | - | - | - | 31mm | 18mm | - | - | MKP378 Series | -55°C | 85°C | - | ||||||
Each | 1+ $26.740 10+ $21.050 25+ $20.520 50+ $20.000 100+ $19.810 More Pricing... | Metallized PP | Radial Box - Tabs | 0.22µF | - | ± 10% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 11A | 9000µohm | - | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $7.570 10+ $5.680 25+ $5.300 50+ $4.920 100+ $4.620 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 440A | 9A | 0.011ohm | - | 32mm | 18mm | 33mm | - | R76 Series | -55°C | 105°C | - | ||||||
Each | 1+ $5.510 10+ $4.050 25+ $3.770 50+ $3.470 100+ $3.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 330A | 11.93A | 5100µohm | - | 32mm | 13mm | 25mm | - | R75 Series | -55°C | 105°C | - | ||||||
Each | 1+ $4.770 10+ $3.490 25+ $3.260 50+ $3.010 100+ $2.530 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 220A | 8A | 0.011ohm | - | 32mm | 13mm | 22mm | - | R76 Series | -55°C | 105°C | - | ||||||
43AC9457 RoHS | Each | 1+ $9.580 10+ $7.440 25+ $6.980 50+ $6.520 100+ $5.900 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.2kV/µs | 264A | 8.5A | 0.011ohm | - | 41.5mm | 13mm | 24mm | - | R76 Series | -55°C | 105°C | - | |||||
01M7074 RoHS | Each | 1+ $14.320 10+ $12.650 25+ $12.400 50+ $12.140 100+ $11.580 | Metallized PP | Radial Box - Tabs | 0.22µF | - | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 7A | 0.0115ohm | - | 42mm | 14mm | 25mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.230 10+ $1.570 25+ $1.440 50+ $1.310 100+ $1.230 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 26.5mm | 8.5mm | 16.5mm | - | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $6.250 10+ $4.740 25+ $4.520 50+ $4.300 100+ $3.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 12mm | 18.5mm | - | MKP1840M Series | -55°C | 100°C | - | ||||||
Each | 1+ $8.100 10+ $6.160 25+ $5.770 50+ $5.380 100+ $5.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | PP (Polypropylene) | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 440A | 12.3A | 5100µohm | - | 32mm | 14mm | 28mm | - | R75 Series | -55°C | 105°C | - | ||||||