120µF Power Film Capacitors:

8 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AM9427

RoHS

Each
1+
$90.340
5+
$85.360
10+
$80.400
25+
$75.430
Min: 1 / Mult: 1
-
Can
120µF
± 10%
-
Panel Mount
-
1.1kV
-
Screw
45mm
-
2.2kA
-
1400µohm
84.5mm
-
-
65mm
-
B2563 Series
-40°C
85°C
-
72AK1479

RoHS

Date/Lot Code

Each
1+
$103.700
5+
$96.140
10+
$88.570
25+
$85.540
50+
$82.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
32mm
17V/µs
2.03kA
41A
3300µohm
85mm
-
-
101mm
-
C44U-T Series
-40°C
85°C
-
03AM7692

RoHS

Each
1+
$33.210
5+
$31.900
10+
$30.650
25+
$28.460
50+
$26.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
29.5A
2900µohm
-
57.5mm
38mm
57.5mm
-
B32778H Series
-40°C
105°C
AEC-Q200
36AJ3506

RoHS

Each
1+
$44.050
5+
$37.850
10+
$31.650
25+
$31.430
50+
$31.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
120µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
1.8kA
32.2A
2500µohm
-
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
85AC1665

RoHS

Each
1+
$120.350
Min: 1 / Mult: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
50A
1800µohm
65mm
-
-
197mm
-
C44P-R Series
-25°C
70°C
-
85AC1695

RoHS

Each
1+
$164.760
5+
$164.510
10+
$164.260
25+
$164.010
50+
$163.760
Min: 1 / Mult: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
85mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
65AH5743

RoHS

Each
1+
$133.130
5+
$122.540
10+
$111.940
25+
$107.620
50+
$103.290
Min: 1 / Mult: 1
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
17V/µs
2.03kA
-
2500µohm
85mm
-
-
99.5mm
41A
C44U-M Series
-40°C
85°C
-
29AM5330

RoHS

Each
1+
$259.950
5+
$248.830
10+
$237.710
25+
$226.590
Min: 1 / Mult: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
60A
0.0013ohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK