17µF Power Film Capacitors:

4 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC1825

RoHS

Date/Lot Code

Each
1+
$20.020
10+
$15.000
25+
$14.400
50+
$13.810
100+
$13.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8773

RoHS

Date/Lot Code

Each
1+
$13.080
10+
$8.790
25+
$8.690
50+
$8.590
100+
$8.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
52.5mm
14V/µs
236A
17.7A
0.0069ohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
21AM4058

RoHS

Date/Lot Code

Each
1+
$14.490
10+
$9.070
25+
$8.930
50+
$8.790
100+
$8.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0379

RoHS

Date/Lot Code

Each
1+
$16.430
10+
$10.370
25+
$10.220
50+
$10.070
100+
$9.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
765A
23.4A
0.0038ohm
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK