2100µF Power Film Capacitors:

3 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH5720

RoHS

Date/Lot Code

Each
1+
$297.270
Min: 1 / Mult: 1
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
3V/µs
6.9kA
-
1700µohm
85mm
268.5mm
82A
C44U-M Series
-40°C
85°C
21AM4075

RoHS

Each
1+
$333.080
5+
$320.780
10+
$308.460
25+
$296.150
Min: 4 / Mult: 4
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
6V/µs
12.265kA
-
0.0015ohm
116mm
273mm
100A
C44U-M Series
-40°C
85°C
72AK1473

RoHS

Date/Lot Code

Each
1+
$402.850
5+
$388.910
10+
$374.980
25+
$361.040
Min: 1 / Mult: 1
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
12.265kA
100A
1500µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK