220µF Power Film Capacitors:

5 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AK6764

RoHS

Each
1+
$245.450
10+
$229.240
25+
$215.340
50+
$208.400
100+
$201.450
Min: 1 / Mult: 1
-
Can
220µF
± 5%
-
Stud Mount - M12
750V
-
-
Screw
-
-
80A
-
600µohm
110mm
-
-
220mm
-
-
-40°C
85°C
-
65AH5756

RoHS

Each
1+
$108.470
5+
$107.900
10+
$107.330
25+
$106.760
50+
$106.180
Min: 1 / Mult: 1
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
2800µohm
85mm
-
-
124.5mm
42A
C44U-M Series
-40°C
85°C
-
87AK9862

RoHS

Date/Lot Code

Each
1+
$40.610
5+
$37.160
10+
$33.710
25+
$33.680
50+
$33.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
220µF
± 10%
DC Filter
Through Hole
-
450V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
4.4kA
45A
1900µohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
45AM3715

RoHS

Each
1+
$56.790
5+
$53.280
10+
$50.180
25+
$47.080
50+
$44.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
220µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
4.4kA
45A
1900µohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
65AH5771

RoHS

Each
1+
$210.450
5+
$199.530
10+
$188.610
25+
$177.690
50+
$168.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
14V/µs
3.12kA
-
2200µohm
116mm
-
-
133mm
60A
C44U-M Series
-40°C
85°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK