300µF Power Film Capacitors:

9 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AK7651

RoHS

Each
1+
$108.730
5+
$105.740
10+
$102.980
25+
$100.490
Min: 1 / Mult: 1
-
Radial Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.2kV
-
Screw
32mm
-
2.6kA
65A
2600µohm
85mm
135mm
-
B25690 Series
-40°C
85°C
79AK1629

RoHS

Each
1+
$123.310
5+
$117.720
10+
$112.150
25+
$106.560
Min: 1 / Mult: 1
-
Can
300µF
± 10%
DC Link
Panel Mount
-
600V
-
Screw
45mm
-
-
60A
1200µohm
85mm
65mm
-
B25631B Series
-40°C
85°C
72AK1480

RoHS

Each
1+
$145.520
5+
$145.520
10+
$145.520
25+
$145.520
50+
$145.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1700µohm
116mm
136mm
-
C44U-T Series
-40°C
85°C
72AK1486

RoHS

Date/Lot Code

Each
1+
$142.030
5+
$142.030
10+
$142.030
25+
$142.030
50+
$142.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
270mm
-
C44U-T Series
-40°C
85°C
69AC3862

RoHS

Date/Lot Code

Each
1+
$64.220
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Threaded Stud
35mm
20V/µs
-
-
0.0019ohm
85mm
247mm
60A
C44P Series
-25°C
70°C
65AH5749

RoHS

Each
1+
$192.790
5+
$185.910
10+
$179.020
25+
$172.140
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
12V/µs
3.72kA
-
1900µohm
116mm
133mm
65A
C44U-M Series
-40°C
85°C
85AC1674

RoHS

Each
1+
$158.470
5+
$153.080
10+
$147.680
25+
$145.790
50+
$143.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
45A
2000µohm
65mm
247mm
-
C44P-R Series
-25°C
70°C
69AC3863

RoHS

Each
5+
$169.010
10+
$164.440
Min: 9 / Mult: 9
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
-
0.0023ohm
65mm
247mm
50A
C44P Series
-25°C
70°C
65AH5773

RoHS

Each
1+
$164.630
5+
$158.620
10+
$152.590
25+
$152.520
50+
$152.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
12V/µs
3.505kA
-
3200µohm
85mm
268.5mm
60A
C44U-M Series
-40°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK