36µF Power Film Capacitors:

6 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH0175

RoHS

Date/Lot Code

Each
1+
$5.460
10+
$5.460
25+
$5.460
50+
$5.460
100+
$5.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
6V/µs
232A
17.8A
0.0037ohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1347

RoHS

Date/Lot Code

Each
1+
$6.680
10+
$6.680
25+
$6.680
50+
$6.680
100+
$6.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.08kA
17.8A
0.0041ohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
16AC9350

RoHS

Date/Lot Code

Each
1+
$11.580
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
36µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
-
57.5mm
35mm
56mm
EZPQ Series
-40°C
85°C
-
56AJ0355

RoHS

Date/Lot Code

Each
1+
$8.400
10+
$8.400
25+
$8.400
50+
$8.400
100+
$8.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
15V/µs
540A
21.2A
0.0048ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0315

RoHS

Date/Lot Code

Each
1+
$2.650
10+
$2.650
25+
$2.650
50+
$2.650
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
1.08kA
17.8A
0.0037ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0383

RoHS

Date/Lot Code

Each
1+
$13.980
10+
$13.980
25+
$13.980
50+
$13.980
100+
$13.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
23V/µs
828A
29.3A
0.0037ohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK