8200pF Power Film Capacitors:

3 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Capacitor Case Style
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH4985

RoHS

Date/Lot Code

Each
10+
$0.460
25+
$0.448
50+
$0.435
100+
$0.423
500+
$0.360
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
High Frequency
Through Hole
-
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
16A
1.29A
0.097ohm
13mm
4mm
9mm
-
R75H Series
-55°C
125°C
AEC-Q200
-
-
82AH5048

RoHS

Date/Lot Code

Each
10+
$0.599
25+
$0.584
50+
$0.570
100+
$0.555
500+
$0.452
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1.6kV
8200pF
± 5%
High Frequency
Through Hole
Radial Box - 2 Pin
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
49A
1.92A
0.097ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
R75H
AEC-Q200
68AK3807

RoHS

Date/Lot Code

Each
1+
$8.590
10+
$5.690
25+
$5.470
50+
$5.240
100+
$5.030
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
Pulse
Through Hole
-
-
900V
-
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
26mm
8.5mm
18mm
-
MMKP383 Series
55°C
105°C
-
-
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK