Radial Can Power Film Capacitors:

3 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AK7651

RoHS

Date/Lot Code

Each
1+
$108.730
5+
$105.740
10+
$102.980
25+
$100.490
Min: 1 / Mult: 1
Radial Can
300µF
± 10%
DC Link
Stud Mount - M12
1.2kV
-
Screw
32mm
2.6kA
65A
2600µohm
85mm
135mm
B25690 Series
-40°C
85°C
28AK7650

RoHS

Date/Lot Code

Each
1+
$220.510
5+
$216.020
10+
$209.030
25+
$206.210
Min: 1 / Mult: 1
Radial Can
1200µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
5.1kA
80A
1500µohm
116mm
141mm
B25690 Series
-40°C
75°C
68AK3900

RoHS

Date/Lot Code

Each
1+
$127.340
5+
$123.840
10+
$120.600
25+
$117.680
50+
$116.210
More Pricing...
Min: 1 / Mult: 1
Radial Can
420µF
-
DC Link
Stud Mount - M12
1.1kV
GRADE III (Test Condition B)
Screw
32mm
2.9kA
63A
2400µohm
85mm
136mm
B25680 Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK