Power Film Capacitors:

8 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1377

RoHS

Date/Lot Code

Each
1+
$19.760
5+
$19.760
10+
$19.760
25+
$19.760
50+
$19.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
-
15V/µs
1.5kA
40.6A
0.0024ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1360

RoHS

Date/Lot Code

Each
1+
$20.640
5+
$20.640
10+
$20.640
25+
$20.640
50+
$20.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
600V
-
PC Pin
-
15V/µs
1.65kA
37.9A
0.0024ohm
-
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0359

RoHS

Date/Lot Code

Each
1+
$18.210
5+
$18.210
10+
$18.210
25+
$18.210
50+
$18.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
68AK3900

RoHS

Date/Lot Code

Each
1+
$130.190
5+
$126.670
10+
$123.410
25+
$120.480
50+
$118.990
More Pricing...
Min: 1 / Mult: 1
-
Radial Can
420µF
-
DC Link
Stud Mount - M12
1.1kV
GRADE III (Test Condition B)
Screw
32mm
-
2.9kA
63A
0.0024ohm
85mm
-
-
136mm
-
B25680 Series
-40°C
85°C
-
61AK8374

RoHS

Date/Lot Code

Each
1+
$22.620
10+
$16.420
25+
$16.060
50+
$15.700
100+
$15.340
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
Commercial, Industrial
Through Hole
600V
GRADE III (Test Condition A)
PC Pin
37.5mm
22V/µs
-
26.5A
0.0024ohm
-
42mm
33mm
48mm
23A
B32716H Series
-55°C
105°C
AEC-Q200
65AH5734

RoHS

Date/Lot Code

Each
1+
$94.180
5+
$94.180
10+
$94.180
25+
$94.160
50+
$94.160
Min: 1 / Mult: 1
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
32mm
9V/µs
2.835kA
-
0.0024ohm
85mm
-
-
124.5mm
46A
C44U-M Series
-40°C
85°C
-
74AH4119

RoHS

Date/Lot Code

Each
1+
$157.810
5+
$148.980
10+
$140.170
25+
$131.350
50+
$128.080
More Pricing...
Min: 1 / Mult: 1
-
Can
420µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
-
-
-
63A
0.0024ohm
85mm
-
-
135mm
-
B25620 Series
-55°C
85°C
-
21AM0019

RoHS

Each
10+
$24.190
25+
$23.970
50+
$23.740
100+
$23.530
250+
$23.310
Min: 18 / Mult: 18
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
1.5kA
36.3A
0.0024ohm
-
57.5mm
45mm
56mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK