Power Film Capacitors:

13 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0282

RoHS

Date/Lot Code

Each
1+
$14.770
10+
$14.770
25+
$14.770
50+
$14.770
100+
$14.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.125kA
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7053

RoHS

Date/Lot Code

Each
1+
$30.070
5+
$26.540
10+
$23.010
25+
$22.510
50+
$21.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1356

RoHS

Date/Lot Code

Each
1+
$8.680
10+
$8.680
25+
$8.680
50+
$8.680
100+
$8.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.2kA
24.9A
0.0031ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
01AC1650

RoHS

Date/Lot Code

Each
1+
$10.220
10+
$9.280
25+
$9.260
50+
$9.230
100+
$9.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
37.5mm
70V/µs
351A
22A
0.0031ohm
-
41.5mm
20mm
40mm
-
C4AT Series
-40°C
85°C
-
59AC8729

RoHS

Date/Lot Code

Each
1+
$21.050
10+
$15.840
25+
$15.340
50+
$14.840
100+
$14.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1335

RoHS

Date/Lot Code

Each
1+
$18.060
10+
$12.060
25+
$11.990
50+
$11.920
100+
$11.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.5kA
22.8A
0.0031ohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AK8345

RoHS

Date/Lot Code

Each
1+
$20.250
10+
$18.700
25+
$18.700
50+
$18.700
100+
$18.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
600A
31.8A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0353

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$3.240
25+
$3.240
50+
$3.240
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
28µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
980A
24.8A
0.0031ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7055

RoHS

Date/Lot Code

Each
1+
$27.500
10+
$20.910
25+
$20.440
50+
$19.960
100+
$19.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
13V/µs
596A
34A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
66F8195

RoHS

Each
25+
$62.220
50+
$60.940
100+
$57.240
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
200V/µs
200A
9A
0.0031ohm
20.5mm
42mm
-
42mm
-
42L Series
-55°C
105°C
-
25C2002

RoHS

Each
1+
$100.930
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
470A
11A
0.0031ohm
33.5mm
42mm
-
42mm
-
42L Series
-55°C
105°C
-
87AC0312
Each
25+
$14.470
50+
$13.430
100+
$11.820
250+
$11.270
500+
$10.480
Min: 36 / Mult: 36
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
0.0031ohm
-
42.5mm
28mm
37mm
-
C4AT Series
-40°C
85°C
-
87AC1209

RoHS

Each
1+
$13.080
100+
$10.690
250+
$9.810
500+
$9.110
1000+
$8.560
Min: 50 / Mult: 50
Metallized PP
-
2µF
± 5%
AC Filter
Through Hole
450V
850V
-
Axial Leaded
-
140V/µs
280A
-
0.0031ohm
28.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK