Power Film Capacitors:

22 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1343

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$2.000
25+
$2.000
50+
$2.000
100+
$2.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.01ohm
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH9808

RoHS

Date/Lot Code

Each
1+
$14.800
10+
$11.700
25+
$11.490
50+
$11.280
100+
$9.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
-
-
-
8A
0.01ohm
-
42mm
14mm
25mm
-
B32656S Series
-55°C
110°C
AEC-Q200
79AC5459

RoHS

Date/Lot Code

Each
1+
$7.320
10+
$4.670
25+
$4.570
50+
$4.480
100+
$4.380
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.01ohm
-
31.5mm
21mm
31mm
-
B32754C Series
-40°C
105°C
AEC-Q200
72W2127

RoHS

Date/Lot Code

Each
1+
$38.910
5+
$34.780
10+
$30.640
25+
$28.190
50+
$25.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
375A
10A
0.01ohm
-
44mm
22mm
38mm
-
MKP386M Series
-55°C
105°C
-
45X6216

RoHS

Each
1+
$14.350
10+
$11.040
25+
$10.930
50+
$10.830
100+
$10.720
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
500V
3kV
-
PC Pin
-
1.44kV/µs
144A
8.1A
0.01ohm
22.5mm
-
-
46mm
-
940C Series
-55°C
105°C
-
77AH4582

RoHS

Each
1+
$26.520
50+
$24.300
100+
$22.470
250+
$21.050
500+
$19.850
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
-
38V/µs
-
-
0.01ohm
36mm
-
-
-
10A
-
-40°C
85°C
-
84AH7242

RoHS

Date/Lot Code

Each
1+
$7.890
10+
$5.270
25+
$5.200
50+
$5.110
100+
$4.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
200A
7A
0.01ohm
-
32mm
15mm
25mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
77AH4588

RoHS

Each
1+
$41.550
25+
$38.430
50+
$36.010
100+
$34.960
250+
$33.930
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
42V/µs
-
-
0.01ohm
36mm
-
-
-
9.8A
-
-40°C
85°C
-
77AH4577

RoHS

Each
1+
$37.020
50+
$33.920
100+
$31.380
250+
$29.390
500+
$27.690
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 10%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
62V/µs
-
-
0.01ohm
50.8mm
-
-
-
10A
-
-40°C
85°C
-
82AH5040

RoHS

Each
1+
$5.370
10+
$3.870
25+
$3.690
50+
$3.510
100+
$3.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
203A
8.48A
0.01ohm
-
32mm
13mm
25mm
-
R75H Series
-55°C
125°C
AEC-Q200
53X3380

RoHS

Each
1+
$3.520
10+
$3.520
25+
$3.520
50+
$3.520
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
03AM7688

RoHS

Date/Lot Code

Each
1+
$10.690
10+
$9.710
25+
$9.120
50+
$8.550
100+
$7.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
12A
0.01ohm
-
42mm
28mm
37mm
-
B32776YZ Series
-40°C
105°C
-
47AK6248

RoHS

Date/Lot Code

Each
1+
$3.620
10+
$3.620
25+
$3.620
50+
$3.620
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
40V/µs
200A
8.7A
0.01ohm
-
32mm
19mm
29mm
-
C4AK Series
-55°C
135°C
AEC-Q200
56AJ0372

RoHS

Date/Lot Code

Each
1+
$5.190
10+
$2.950
25+
$2.900
50+
$2.830
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.7µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
333A
9.9A
0.01ohm
-
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1385

RoHS

Date/Lot Code

Each
1+
$0.775
10+
$0.775
25+
$0.775
50+
$0.775
100+
$0.775
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
350A
10.1A
0.01ohm
-
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
12AJ7752

RoHS

Date/Lot Code

Each
1+
$7.570
10+
$5.510
25+
$5.110
50+
$4.690
100+
$4.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
203A
9.05A
0.01ohm
-
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
68AC5687

RoHS

Date/Lot Code

Each
1+
$3.320
5+
$3.320
10+
$3.320
25+
$3.320
50+
$3.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
42V/µs
380A
9.5A
0.01ohm
-
57.5mm
30mm
45mm
-
953B Series
-40°C
85°C
-
58AJ7903

RoHS

Date/Lot Code

Each
1+
$0.557
10+
$0.557
25+
$0.557
50+
$0.557
100+
$0.557
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
60A
8A
0.01ohm
-
32mm
11mm
20mm
-
ALH Series
-40°C
105°C
AEC-Q200
13M3937

RoHS

Each
25+
$31.460
50+
$29.000
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
2.2µF
± 10%
Snubber
Through Hole
330V
600V
-
PC Pin
-
75V/µs
-
-
0.01ohm
0.88mm
57.15mm
22.35mm
-
-
40L Series
-55°C
105°C
-
24W6422

RoHS

Date/Lot Code

Each
1+
$7.680
10+
$6.040
25+
$5.860
50+
$5.680
100+
$4.830
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
15V/µs
150A
5A
0.01ohm
-
42mm
24mm
18mm
-
MKP1848S Series
-40°C
105°C
-
82AH1118

RoHS

Each
100+
$3.350
500+
$3.050
1000+
$2.700
2500+
$2.510
Min: 128 / Mult: 128
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
405A
9.33A
0.01ohm
-
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
AEC-Q200
46F1229

RoHS

Each
25+
$17.550
50+
$15.390
100+
$14.320
250+
$13.820
500+
$12.850
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
330V
600V
-
PC Pin
-
-
-
-
0.01ohm
0.79mm
31.75mm
20.06mm
-
-
40L Series
-55°C
105°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK