Power Film Capacitors:

11 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0282

RoHS

Date/Lot Code

Each
1+
$14.770
10+
$14.770
25+
$14.770
50+
$14.770
100+
$14.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.125kA
28.7A
0.0031ohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
72W2132

RoHS

Each
1+
$16.310
10+
$15.060
25+
$15.060
50+
$15.060
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
-
21AH3356

RoHS

Date/Lot Code

Each
1+
$13.040
100+
$11.070
250+
$10.330
500+
$9.760
1000+
$9.300
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
-
1.125kA
-
0.0038ohm
58mm
35mm
50mm
-
-
-40°C
85°C
-
69AH7736

RoHS

Date/Lot Code

Each
1+
$16.550
10+
$16.550
25+
$16.530
50+
$16.520
100+
$16.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
0.0062ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
64AK7420

RoHS

Date/Lot Code

Each
1+
$39.660
5+
$36.310
10+
$31.420
25+
$30.390
50+
$29.620
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
0.0055ohm
57mm
29.5mm
43.5mm
16A
WCAP-FTDB Series
-40°C
105°C
-
64AK7429

RoHS

Date/Lot Code

Each
1+
$42.040
5+
$38.660
10+
$34.590
25+
$33.290
50+
$32.450
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
0.0047ohm
57mm
45mm
65mm
25.7A
WCAP-FTDB Series
-40°C
105°C
-
64AK7436

RoHS

Date/Lot Code

Each
1+
$29.220
10+
$24.450
25+
$21.550
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
45V/µs
1.125kA
-
0.0048ohm
42mm
45mm
60mm
25.1A
WCAP-FTDB Series
-40°C
105°C
-
69AH7759

RoHS

Date/Lot Code

Each
1+
$33.250
10+
$26.760
25+
$25.290
50+
$23.810
100+
$22.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
0.0055ohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7758

RoHS

Date/Lot Code

Each
1+
$32.970
10+
$26.540
25+
$25.180
50+
$23.810
100+
$22.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
0.0055ohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
69AH7733

RoHS

Date/Lot Code

Each
1+
$22.760
10+
$18.170
25+
$17.810
50+
$17.450
100+
$15.530
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
0.0062ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
38AJ1359

RoHS

Date/Lot Code

Each
10+
$23.050
25+
$21.490
50+
$18.850
100+
$17.530
250+
$16.930
More Pricing...
Min: 23 / Mult: 23
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
15V/µs
1.125kA
28.7A
0.0034ohm
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK