Power Film Capacitors:

4 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1339

RoHS

Date/Lot Code

Each
1+
$19.640
5+
$19.640
10+
$19.640
25+
$19.640
50+
$19.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
450V
PC Pin
-
15V/µs
1.95kA
33.3A
0.0025ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0285

RoHS

Date/Lot Code

Each
1+
$40.910
5+
$36.780
10+
$32.660
25+
$32.320
50+
$31.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
700V
PC Pin
-
15V/µs
1.95kA
42.9A
0.0019ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1361

RoHS

Date/Lot Code

Each
1+
$22.790
5+
$22.790
10+
$22.790
25+
$22.790
50+
$22.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
600V
PC Pin
-
15V/µs
1.95kA
42.9A
0.0021ohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0306

RoHS

Date/Lot Code

Each
1+
$29.430
5+
$26.070
10+
$22.700
25+
$22.050
50+
$21.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
500V
PC Pin
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK