Power Film Capacitors:

6 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58Y5376

RoHS

Date/Lot Code

Each
10+
$1.000
25+
$0.948
50+
$0.897
100+
$0.844
500+
$0.709
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
28A
1.6A
0.064ohm
-
10.5mm
6mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
50AC9264

RoHS

Date/Lot Code

Each
1+
$3.730
10+
$2.710
25+
$2.690
50+
$2.660
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
28V/µs
28A
4.2A
0.0331ohm
-
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
58Y5403

RoHS

Date/Lot Code

Each
10+
$0.772
25+
$0.751
50+
$0.729
100+
$0.708
500+
$0.601
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
28A
1.5A
0.135ohm
-
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
33AH6646

RoHS

Date/Lot Code

Each
1+
$0.059
10+
$0.059
25+
$0.059
50+
$0.059
100+
$0.059
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
28A
1.6A
0.135ohm
-
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
62J2700

RoHS

Each
1+
$19.240
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
0.01µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
-
2.75kV/µs
28A
2A
0.0616ohm
12mm
31mm
-
31mm
42L Series
-55°C
105°C
-
82AH0191

RoHS

Date/Lot Code

Each
100+
$1.660
500+
$1.450
1000+
$1.240
2500+
$1.150
Min: 192 / Mult: 192
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.7mm
28V/µs
28A
4.2A
0.0329ohm
-
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK