Power Film Capacitors:

19 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AH2686

RoHS

Date/Lot Code

Each
1+
$9.690
10+
$8.180
25+
$7.770
50+
$7.540
100+
$7.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
0.0135ohm
31.5mm
22mm
36.5mm
-
B32754C Series
-40°C
105°C
AEC-Q200
39AH0283

RoHS

Date/Lot Code

Each
1+
$6.090
10+
$4.560
25+
$4.370
50+
$4.220
100+
$4.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
0.0068ohm
31.5mm
22mm
36.5mm
-
B32774X Series
-40°C
105°C
-
82AH6911

RoHS

Date/Lot Code

Each
1+
$8.730
10+
$6.570
25+
$6.090
50+
$5.580
100+
$5.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
15A
0.005ohm
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
82AH6910

RoHS

Date/Lot Code

Each
1+
$7.770
10+
$5.830
25+
$5.380
50+
$4.940
100+
$4.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
14.5A
0.0054ohm
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
79AC5460

RoHS

Date/Lot Code

Each
1+
$8.190
10+
$6.150
25+
$5.730
50+
$5.310
100+
$5.090
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
0.013ohm
31.5mm
22mm
36.5mm
-
B32754C Series
-40°C
105°C
AEC-Q200
43AC8651

RoHS

Date/Lot Code

Each
1+
$8.570
10+
$6.690
25+
$6.260
50+
$5.830
100+
$5.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
13A
0.0067ohm
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
82AH6920

RoHS

Date/Lot Code

Each
1+
$7.870
10+
$6.980
25+
$6.720
50+
$6.480
100+
$6.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
27.5mm
55V/µs
-
0.0125ohm
31.5mm
22mm
36.5mm
-
B32754C Series
-40°C
105°C
AEC-Q200
03AM7618

RoHS

Date/Lot Code

Each
1+
$8.220
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
80V/µs
13A
3000µohm
31.5mm
22mm
36.5mm
-
B32754 Series
-40°C
105°C
-
61AK8371

RoHS

Date/Lot Code

Each
1+
$7.840
10+
$6.120
25+
$5.720
50+
$5.310
100+
$4.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
14A
0.0045ohm
31.5mm
22mm
36.5mm
12.2A
B32714H Series
-55°C
105°C
AEC-Q200
03AM7643

RoHS

Date/Lot Code

Each
1+
$6.340
10+
$5.760
25+
$5.410
50+
$5.060
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
11A
7700µohm
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7671

RoHS

Date/Lot Code

Each
1+
$7.930
10+
$7.200
25+
$6.760
50+
$6.340
100+
$5.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
12.5A
0.0075ohm
31.5mm
22mm
36.5mm
-
B32774X Series
-40°C
105°C
-
26AM0763

RoHS

Date/Lot Code

Each
1+
$8.730
10+
$6.570
25+
$6.090
50+
$5.580
100+
$5.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.3kV/µs
-
-
31.5mm
22mm
36.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
03AM7644

RoHS

Date/Lot Code

Each
1+
$11.620
10+
$11.210
25+
$10.010
50+
$9.430
100+
$8.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
14A
3000µohm
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7649

RoHS

Date/Lot Code

Each
1+
$9.600
10+
$8.720
25+
$8.190
50+
$7.680
100+
$7.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
35V/µs
14A
3100µohm
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
61AK8368

RoHS

Date/Lot Code

Each
1+
$11.820
10+
$10.220
25+
$9.760
50+
$9.320
100+
$8.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
12.7A
0.0055ohm
31.5mm
22mm
36.5mm
11A
B32714H Series
-55°C
105°C
AEC-Q200
03AM7668

RoHS

Date/Lot Code

Each
1+
$6.260
10+
$5.680
25+
$5.330
50+
$4.990
100+
$4.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
10A
8000µohm
31.5mm
22mm
36.5mm
-
B32774X Series
-40°C
105°C
-
03AM7634

RoHS

Date/Lot Code

Each
1+
$9.410
10+
$8.550
25+
$8.040
50+
$7.520
100+
$6.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
14A
3800µohm
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
29M0528

RoHS

Each
1+
$7.470
10+
$5.590
25+
$5.160
50+
$4.730
100+
$4.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
14.5A
0.0058ohm
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
14AC3422

RoHS

Date/Lot Code

Each
1+
$8.040
10+
$6.260
25+
$5.840
50+
$5.440
100+
$5.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
13.5A
0.006ohm
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK