B25632E Series Power Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $168.720 | Min: 1 / Mult: 1 | Can | 130µF | ± 10% | DC Link | Panel Mount | 900V | Screw | 45mm | 2.4kA | 60A | 1300µohm | 84.5mm | 65mm | B25632E Series | -40°C | 85°C | |||||
Each | 1+ $142.160 5+ $139.270 10+ $134.760 25+ $132.940 | Min: 1 / Mult: 1 | Can | 90µF | ± 10% | DC Link | Panel Mount | 900V | Screw | 45mm | 2.5kA | 55A | 1000µohm | 84.5mm | 50mm | B25632E Series | -40°C | 85°C | |||||
Each | 1+ $167.650 5+ $164.240 10+ $158.920 25+ $156.770 50+ $155.470 More Pricing... | Min: 1 / Mult: 1 | Can | 110µF | ± 10% | DC Link | Panel Mount | 1.1kV | Screw | 45mm | 2.2kA | 55A | 1400µohm | 84.5mm | 65mm | B25632E Series | -40°C | 85°C |