B32354S Series Power Film Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Humidity Rating
Capacitor Terminals
Lead Spacing
ESR
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.710 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 0.014ohm | 57.5mm | 28mm | B32354S Series | -40°C | 85°C | |||||
Each | 1+ $23.470 10+ $22.990 25+ $22.520 50+ $22.050 100+ $21.580 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 6000µohm | 57.5mm | 50mm | B32354S Series | -40°C | 85°C | |||||
Each | 1+ $17.810 10+ $17.590 25+ $17.380 50+ $17.160 100+ $16.950 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 8000µohm | 57.5mm | 40mm | B32354S Series | -40°C | 85°C | |||||
Each | 1+ $13.070 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 0.011ohm | 57.5mm | 35mm | B32354S Series | -40°C | 85°C | |||||