B32673P Series Power Film Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.510 10+ $1.560 25+ $1.530 50+ $1.490 100+ $1.460 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 26.5mm | 8.5mm | 16.5mm | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.330 10+ $2.060 25+ $1.960 50+ $1.870 100+ $1.770 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 26.5mm | 12mm | 22mm | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.050 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 26.5mm | 6mm | 15mm | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.670 10+ $0.953 25+ $0.932 50+ $0.911 100+ $0.890 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 26.5mm | 6mm | 15mm | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.990 10+ $1.920 25+ $1.880 50+ $1.840 100+ $1.800 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | 26.5mm | 10.5mm | 20.5mm | B32673P Series | -55°C | 125°C | AEC-Q200 |