B32714P Series Power Film Capacitors:
31 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.410 10+ $2.880 25+ $2.690 50+ $2.490 100+ $2.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 5A | 0.0161ohm | 31.5mm | 15mm | 24.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.640 10+ $5.110 25+ $4.780 50+ $4.480 100+ $4.070 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 7.9A | 0.0104ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.900 10+ $5.340 25+ $5.010 50+ $4.680 100+ $4.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 7.9A | 0.0104ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.380 10+ $4.870 25+ $4.570 50+ $4.270 100+ $3.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 8.7A | 0.0075ohm | 31.5mm | 18mm | 33mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.660 10+ $6.030 25+ $5.660 50+ $5.280 100+ $4.810 More Pricing... | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 11A | 0.0054ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.000 10+ $4.530 25+ $4.240 50+ $3.970 100+ $3.610 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 7.4A | 0.0106ohm | 31.5mm | 18mm | 33mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.240 10+ $4.750 25+ $4.450 50+ $4.170 100+ $3.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 8.4A | 0.0085ohm | 31.5mm | 21mm | 31mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.200 10+ $4.700 25+ $4.410 50+ $4.130 100+ $3.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 825V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 85V/µs | 8.1A | 0.0091ohm | 31.5mm | 21mm | 31mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.560 10+ $5.940 25+ $5.570 50+ $5.210 100+ $4.740 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 10.3A | 0.0066ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.130 10+ $4.650 25+ $4.350 50+ $4.080 100+ $3.710 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 8.7A | 0.0075ohm | 31.5mm | 18mm | 33mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.410 10+ $1.920 25+ $1.790 50+ $1.650 100+ $1.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 3.5A | 0.0255ohm | 31.5mm | 11mm | 19mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.470 10+ $3.770 25+ $3.520 50+ $3.270 100+ $2.970 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 10% | DC Link | Through Hole | 825V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 85V/µs | 6.2A | 0.0129ohm | 31.5mm | 16mm | 30mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.770 10+ $4.310 25+ $4.040 50+ $3.780 100+ $3.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 7.4A | 0.0106ohm | 31.5mm | 18mm | 33mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.230 10+ $5.640 25+ $5.300 50+ $4.960 100+ $4.500 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 10.3A | 0.0066ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.610 10+ $3.050 25+ $2.850 50+ $2.650 100+ $2.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 5.7A | 0.0128ohm | 31.5mm | 15mm | 24.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.510 10+ $2.010 25+ $1.860 50+ $1.720 100+ $1.550 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 1.05kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 120V/µs | 3.2A | 0.0335ohm | 31.5mm | 12.5mm | 21.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.680 10+ $3.950 25+ $3.700 50+ $3.440 100+ $3.110 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | DC Link | Through Hole | 825V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 85V/µs | 6.2A | 0.0129ohm | 31.5mm | 16mm | 30mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.600 10+ $3.020 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 5A | 0.0161ohm | 31.5mm | 15mm | 24.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.950 10+ $3.340 25+ $3.110 50+ $2.890 100+ $2.620 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 5A | 0.0197ohm | 31.5mm | 18mm | 27.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.240 10+ $2.720 25+ $2.550 50+ $2.370 100+ $2.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 4.6A | 0.0203ohm | 31.5mm | 15mm | 24.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.960 10+ $4.480 25+ $4.210 50+ $3.940 100+ $3.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 825V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 85V/µs | 8.1A | 0.0091ohm | 31.5mm | 21mm | 31mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.010 10+ $5.440 25+ $5.110 50+ $4.770 100+ $4.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 9.3A | 0.0079ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.410 10+ $2.870 25+ $2.680 50+ $2.490 100+ $2.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 4.6A | 0.0203ohm | 31.5mm | 15mm | 24.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.740 10+ $2.190 25+ $2.040 50+ $1.880 100+ $1.690 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 3.6A | 0.0279ohm | 31.5mm | 12.5mm | 21.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.150 10+ $3.500 25+ $3.270 50+ $3.040 100+ $2.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 5A | 0.0197ohm | 31.5mm | 18mm | 27.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||