B32754C Series Power Film Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.040 10+ $8.000 25+ $7.610 50+ $7.370 100+ $7.190 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 0.0135ohm | 31.5mm | 22mm | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $8.220 10+ $5.570 25+ $5.430 50+ $5.280 100+ $5.140 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 0.01ohm | 31.5mm | 21mm | 31mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $5.830 10+ $5.540 25+ $5.330 50+ $5.130 100+ $4.910 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 9000µohm | 31.5mm | 16mm | 32mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $9.190 10+ $6.310 25+ $6.160 50+ $6.020 100+ $5.870 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 0.013ohm | 31.5mm | 22mm | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $9.610 10+ $6.530 25+ $6.300 50+ $6.090 100+ $5.860 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 0.011ohm | 31.5mm | 18mm | 33mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $7.760 10+ $6.840 25+ $6.580 50+ $6.340 100+ $6.060 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | 0.0125ohm | 31.5mm | 22mm | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||