B32758 Series Power Film Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.410 10+ $15.950 25+ $15.950 50+ $15.950 100+ $15.930 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 13V/µs | - | 0.024ohm | 57.5mm | 35mm | 50mm | B32758 Series | -40°C | 105°C | AEC-Q200 | |||||
03AM7629 RoHS | Each | 1+ $26.530 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | 27A | 1900µohm | 57.5mm | 35mm | 50mm | B32758 Series | -40°C | 105°C | - | ||||
03AM7628 RoHS | Each | 1+ $27.730 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 30V/µs | 32A | 1600µohm | 57.5mm | 45mm | 57.5mm | B32758 Series | -40°C | 105°C | - | ||||
03AM7630 RoHS | Each | 1+ $42.180 5+ $40.520 10+ $38.940 25+ $36.160 50+ $33.750 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | 30A | 1400µohm | 57.5mm | 38mm | 57.5mm | B32758 Series | -40°C | 105°C | - | ||||
03AM7631 RoHS | Each | 1+ $45.440 5+ $43.660 10+ $41.940 25+ $38.950 50+ $36.350 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | 32A | 1300µohm | 57.5mm | 45mm | 57.5mm | B32758 Series | -40°C | 105°C | - | ||||
03AM7627 RoHS | Each | 1+ $30.680 10+ $29.440 25+ $27.820 50+ $25.160 100+ $23.880 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 30V/µs | 32A | 1600µohm | 57.5mm | 45mm | 57.5mm | B32758 Series | -40°C | 105°C | - |