B32778H Series Power Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AM7691 RoHS | Each | 1+ $26.720 10+ $25.640 25+ $24.220 50+ $21.910 100+ $20.800 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | 26.5A | 3500µohm | 57.5mm | 35mm | 50mm | B32778H Series | -40°C | 105°C | AEC-Q200 | ||||
03AM7690 RoHS | Each | 1+ $22.310 10+ $21.410 25+ $20.230 50+ $18.300 100+ $17.370 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 50V/µs | 22.5A | 5200µohm | 57.5mm | 38mm | 57.5mm | B32778H Series | -40°C | 105°C | AEC-Q200 | ||||
03AM7692 RoHS | Each | 1+ $33.210 5+ $31.900 10+ $30.650 25+ $28.460 50+ $26.570 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 120µF | ± 5% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | 29.5A | 2900µohm | 57.5mm | 38mm | 57.5mm | B32778H Series | -40°C | 105°C | AEC-Q200 | ||||