B32778Z Series Power Film Capacitors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AM7696 RoHS | Each | 1+ $28.330 10+ $27.190 25+ $25.680 50+ $23.230 100+ $22.060 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 40V/µs | 27.5A | 4800µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | ||||
03AM7700 RoHS | Each | 1+ $24.820 10+ $23.810 25+ $22.490 50+ $20.350 100+ $19.330 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 22V/µs | 24.5A | 4900µohm | 57.5mm | 38mm | 57.5mm | B32778Z Series | -40°C | 105°C | ||||
03AM7697 RoHS | Each | 1+ $26.980 10+ $25.890 25+ $24.470 50+ $22.130 100+ $21.010 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 40V/µs | 27.5A | 4800µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | ||||
03AM7693 RoHS | Each | 1+ $25.270 10+ $19.940 25+ $19.300 50+ $18.490 100+ $18.070 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | 26A | 4300µohm | 57.5mm | 35mm | 50mm | B32778Z Series | -40°C | 105°C | ||||
03AM7699 RoHS | Each | 1+ $19.120 10+ $18.340 25+ $17.320 50+ $15.670 100+ $14.880 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 22V/µs | 22.5A | 5600µohm | 57.5mm | 35mm | 50mm | B32778Z Series | -40°C | 105°C | ||||
03AM7694 RoHS | Each | 1+ $37.280 5+ $35.820 10+ $34.420 25+ $31.960 50+ $29.830 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | 36.5A | 2600µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | ||||
03AM7695 RoHS | Each | 1+ $21.590 10+ $20.720 25+ $19.560 50+ $17.700 100+ $16.810 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | 25.5A | 4400µohm | 57.5mm | 35mm | 50mm | B32778Z Series | -40°C | 105°C | ||||
03AM7698 RoHS | Each | 1+ $34.560 10+ $33.170 25+ $31.330 50+ $28.350 100+ $26.910 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | 32.5A | 3500µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | ||||