C4BS Series Power Film Capacitors:
38 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.660 10+ $22.800 25+ $22.710 50+ $22.640 100+ $22.560 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder | - | 512V/µs | 1.536kA | 33A | 2800µohm | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $27.150 10+ $20.060 25+ $19.950 50+ $19.850 100+ $19.740 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | Solder | - | 1.28kV/µs | 602A | 20A | 7500µohm | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $29.610 10+ $23.750 25+ $22.520 50+ $21.310 100+ $20.090 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 965V/µs | 1.448kA | 34A | 2300µohm | 42mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $21.860 10+ $16.030 25+ $16.030 50+ $16.030 100+ $16.020 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder | - | 827V/µs | 389A | 16A | 7600µohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $22.400 10+ $16.490 25+ $16.360 50+ $16.240 100+ $16.110 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 630V | 1.6kV | Solder Lug | 10.5mm | - | - | - | - | 41.5mm | 20mm | - | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $23.880 10+ $18.050 25+ $17.740 50+ $17.430 100+ $17.280 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | 10.5mm | 965V/µs | 965A | - | 3300µohm | 42.5mm | 28mm | 37mm | 27A | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $31.350 10+ $24.450 25+ $23.770 50+ $23.090 100+ $22.400 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder | - | 512V/µs | 1.28kA | 30A | 3300µohm | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $27.150 10+ $20.160 25+ $19.960 50+ $19.780 100+ $19.590 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder Lug | - | 827V/µs | 1.655kA | 36A | 2000µohm | 42mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $21.690 10+ $16.770 25+ $16.630 50+ $16.480 100+ $16.340 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 965V/µs | 1.158kA | 29A | 2800µohm | 42.5mm | 28mm | 37mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $24.190 10+ $16.980 25+ $16.780 50+ $16.590 100+ $16.380 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | - | 1.379kV/µs | 455A | 17A | 7200µohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $22.400 10+ $16.490 25+ $16.250 50+ $16.020 100+ $15.780 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | - | 1.379kV/µs | 648A | 20A | 5100µohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $22.220 10+ $16.930 25+ $16.110 50+ $15.290 100+ $14.460 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder Lug | - | 758V/µs | 758A | 22A | 0.004ohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $23.880 10+ $17.450 25+ $17.450 50+ $17.450 100+ $17.430 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 965V/µs | 965A | 27A | 3300µohm | 42.5mm | 28mm | 37mm | - | C4BS Series | -40°C | 85°C | |||||
25AM8208 RoHS | Each | 1+ $36.450 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder | - | 827V/µs | 1.241kA | 30A | 2500µohm | 42.5mm | 28mm | 37mm | - | C4BS Series | -40°C | 85°C | ||||
Each | 1+ $29.150 10+ $21.630 25+ $21.510 50+ $21.400 100+ $21.280 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 598V/µs | 1.195kA | 29A | 3600µohm | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $21.190 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder Lug | - | 758V/µs | 758A | 22A | 0.004ohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $25.360 10+ $19.320 25+ $19.060 50+ $18.820 100+ $18.560 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder | - | 965V/µs | 656A | 21A | 4700µohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $25.760 10+ $20.750 25+ $20.550 50+ $20.370 100+ $20.170 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder | - | 827V/µs | 1.655kA | 36A | 2000µohm | 42mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $21.180 10+ $15.060 25+ $14.970 50+ $14.870 100+ $14.790 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | - | 1.379kV/µs | 138A | 10A | 0.0233ohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 25+ $16.760 50+ $16.550 100+ $16.350 | Min: 32 / Mult: 32 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 965V/µs | 1.448kA | 34A | 0.0023ohm | 42mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 10+ $25.650 25+ $23.930 50+ $20.980 100+ $19.510 250+ $18.840 More Pricing... | Min: 21 / Mult: 21 | Metallized PP | Radial Box - Tabs | 5µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder Lug | - | 469V/µs | 2.347kA | 42A | 0.0019ohm | 57.5mm | 35mm | 50mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $22.980 10+ $16.980 25+ $16.850 50+ $16.730 100+ $16.600 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | Solder Lug | - | 2.068kV/µs | 455A | 17A | 8000µohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $39.840 10+ $28.370 25+ $28.170 50+ $27.940 100+ $27.730 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 598V/µs | 1.793kA | 37A | 2500µohm | 57.5mm | 35mm | 50mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $25.360 10+ $18.490 25+ $18.160 50+ $17.840 100+ $17.500 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder Lug | 6mm | 827V/µs | 827A | - | 3700µohm | 41.5mm | 20mm | 40mm | 827A | C4BS Series | -40°C | 85°C | |||||
Each | 1+ $20.980 10+ $15.030 25+ $14.800 50+ $14.570 100+ $14.330 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder Lug | - | 827V/µs | 827A | 23A | 0.0037ohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||