C4C Series Power Film Capacitors:
16 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.050 10+ $6.020 25+ $6.010 50+ $5.980 100+ $5.950 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | 450V/µs | 212A | 4600µohm | 21.5mm | - | - | 9A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $5.130 10+ $4.660 25+ $4.380 50+ $4.120 100+ $3.760 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | 700V/µs | 33A | 0.0271ohm | 10mm | - | - | 4A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $18.690 10+ $14.720 25+ $14.110 50+ $13.500 100+ $12.880 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.56µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | 400V/µs | 224A | 6100µohm | 29mm | - | 58mm | 12A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $6.480 10+ $4.340 25+ $4.170 50+ $4.020 100+ $3.850 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | 700V/µs | 70A | 0.0134ohm | 14mm | - | - | 7A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $5.260 10+ $4.770 25+ $4.480 50+ $4.200 100+ $3.840 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | 1.15kV/µs | 25A | 0.0482ohm | 10.5mm | - | - | 3A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $9.720 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | 450V/µs | 450A | 3500µohm | 33mm | - | - | 12A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $14.250 10+ $11.140 25+ $10.500 50+ $9.860 100+ $9.220 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | 300V/µs | 300A | 3800µohm | 25mm | - | - | 12A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $11.780 10+ $9.730 25+ $9.340 50+ $8.940 100+ $8.550 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | 700V/µs | 154A | 8000µohm | 23.5mm | - | - | 12A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $14.040 10+ $9.930 25+ $9.800 50+ $9.680 100+ $9.550 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | 1.25kV/µs | 188A | 9200µohm | 32mm | - | 44mm | 12A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $11.900 10+ $9.230 25+ $8.680 50+ $8.140 100+ $7.580 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | 450V/µs | 212A | 5600µohm | 23mm | - | - | 9A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $9.550 10+ $6.620 25+ $6.470 50+ $6.310 100+ $6.160 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | 700V/µs | 154A | 6800µohm | 20.5mm | - | - | 9A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $9.400 10+ $6.360 25+ $6.270 50+ $6.180 100+ $6.090 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | - | 0.1µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | Axial Leaded | 1.15kV/µs | 115A | 0.0116ohm | 20.5mm | - | - | 9A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $10.110 10+ $6.930 25+ $6.930 50+ $6.910 100+ $6.910 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | 1.25kV/µs | 59A | 0.0257ohm | 19mm | - | - | 7A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $7.930 10+ $5.290 25+ $5.170 50+ $5.050 100+ $4.940 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | 2.1kV/µs | 46A | 0.0416ohm | 17mm | - | - | 5A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $17.620 10+ $13.860 25+ $13.280 50+ $12.690 100+ $12.110 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | 750V/µs | 165A | 9500µohm | 31mm | - | - | 12A | C4C Series | -40°C | 85°C | |||||
Each | 1+ $6.230 10+ $5.010 25+ $4.940 50+ $4.860 100+ $4.780 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | - | 0.15µF | ± 5% | Snubber, Clamping, Resonance | Through Hole | 500V | 1.2kV | GRADE II (Test Condition A) | Axial Leaded | 700V/µs | 105A | 9200µohm | 17.5mm | 33mm | - | 9A | C4C Series | -40°C | 85°C | |||||