C9T Series Power Film Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $127.880 5+ $126.700 10+ $125.530 25+ $124.360 50+ $123.180 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | 23A | 75mm | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ $23.360 5+ $23.360 10+ $23.360 25+ $23.360 50+ $23.360 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 68.5µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | 21A | 75mm | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ $138.570 | Min: 1 / Mult: 1 | Metallized PP | Can | 110µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | 34A | 75mm | 280mm | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ $148.870 5+ $145.060 10+ $141.260 25+ $137.450 | Min: 1 / Mult: 1 | Metallized PP | Can | 123µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | 36A | 75mm | 280mm | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 5+ $141.980 10+ $131.250 25+ $129.450 50+ $127.660 100+ $125.870 | Min: 9 / Mult: 9 | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | 45A | 85mm | 280mm | 25kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ $100.260 5+ $99.830 10+ $99.400 25+ $98.970 50+ $98.540 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 31.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | 9A | 75mm | 160mm | 5kvar @ 50Hz | C9T Series | -25°C | 55°C |