FE Series Power Film Capacitors:
21 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86AK7382 RoHS | Each | 1+ $10.610 10+ $7.910 25+ $7.590 50+ $7.270 100+ $6.950 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 875A | 16.6A | 5200µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | ||||
87AK9862 RoHS | Each | 1+ $40.610 5+ $37.160 10+ $33.710 25+ $33.680 50+ $33.660 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 220µF | ± 10% | DC Filter | Through Hole | 450V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 4.4kA | 45A | 1900µohm | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | ||||
87AK9864 RoHS | Each | 1+ $34.060 10+ $23.340 25+ $23.130 50+ $22.910 100+ $22.700 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 2.6kA | 39.4A | 2500µohm | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | ||||
86AK7378 RoHS | Each | 1+ $4.590 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Filter | Through Hole | 700V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 525A | 13.8A | 7600µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | ||||
87AK9858 RoHS | Each | 1+ $27.650 10+ $22.080 25+ $20.910 50+ $19.760 100+ $18.590 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 2kA | 33.1A | 3000µohm | 57.7mm | 35mm | 60mm | FE Series | -40°C | 125°C | ||||
87AK9859 RoHS | Each | 1+ $26.530 10+ $18.600 25+ $18.350 50+ $18.090 100+ $17.840 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 1.8kA | 31.4A | 3300µohm | 57.7mm | 35mm | 60mm | FE Series | -40°C | 125°C | ||||
86AK7377 RoHS | Each | 1+ $17.130 10+ $11.110 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.75kA | 29A | 2600µohm | 42mm | 35mm | 45mm | FE Series | -40°C | 125°C | ||||
86AK7381 RoHS | Each | 1+ $9.870 10+ $6.590 25+ $6.500 50+ $6.400 100+ $6.290 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 770A | 15.6A | 5900µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | ||||
86AK7374 RoHS | Each | 1+ $9.870 10+ $6.380 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Filter | Through Hole | 1.1kV | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.3kA | 14.7A | 7600µohm | 42mm | 28mm | 37mm | FE Series | -40°C | 125°C | ||||
86AK7380 RoHS | Each | 1+ $8.220 10+ $5.400 25+ $5.310 50+ $5.240 100+ $5.160 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Filter | Through Hole | 1.1kV | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 280A | 12.3A | 9500µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | ||||
86AK7375 RoHS | Each | 1+ $17.840 10+ $13.140 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Filter | Through Hole | 1.1kV | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.05kA | 31.2A | 2900µohm | 42mm | 45mm | 60mm | FE Series | -40°C | 125°C | ||||
86AK7379 RoHS | Each | 1+ $8.860 10+ $6.340 25+ $6.120 50+ $5.910 100+ $5.690 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Filter | Through Hole | 900V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 420A | 13.8A | 7600µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | ||||
87AK9860 RoHS | Each | 1+ $24.200 10+ $18.740 25+ $18.730 50+ $18.700 100+ $18.690 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Filter | Through Hole | 700V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 2.2kA | 38.7A | 2600µohm | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | ||||
86AK7373 RoHS | Each | 1+ $12.380 10+ $7.650 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Filter | Through Hole | 450V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.05kA | 15.8A | 5600µohm | 42mm | 22mm | 37mm | FE Series | -40°C | 125°C | ||||
87AK9861 RoHS | Each | 1+ $24.200 10+ $18.740 25+ $18.730 50+ $18.700 100+ $18.690 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Filter | Through Hole | 900V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 1.4kA | 33.7A | 3400µohm | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | ||||
87AK9863 RoHS | Each | 1+ $28.100 10+ $18.940 25+ $18.760 50+ $18.570 100+ $18.390 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Filter | Through Hole | 1.1kV | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 900A | 30.3A | 4200µohm | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | ||||
86AK7383 RoHS | Each | 1+ $13.170 10+ $8.400 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Filter | Through Hole | 900V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 700A | 20.9A | 4600µohm | 42mm | 30mm | 45mm | FE Series | -40°C | 125°C | ||||
87AK9857 RoHS | Each | 1+ $26.530 10+ $18.600 25+ $18.350 50+ $18.090 100+ $17.840 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Filter | Through Hole | 900V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 1kA | 28A | 4200µohm | 57.7mm | 35mm | 60mm | FE Series | -40°C | 125°C | ||||
87AK9856 RoHS | Each | 1+ $17.910 10+ $12.280 25+ $12.100 50+ $11.930 100+ $11.750 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 1.3kA | 25A | 4600µohm | 57.5mm | 35mm | 50mm | FE Series | -40°C | 125°C | ||||
87AK9855 RoHS | Each | 1+ $17.910 10+ $12.280 25+ $12.100 50+ $11.930 100+ $11.750 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Filter | Through Hole | 1.1kV | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 500A | 20.3A | 7000µohm | 57.5mm | 35mm | 50mm | FE Series | -40°C | 125°C | ||||
86AK7376 RoHS | Each | 1+ $18.320 10+ $12.610 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Filter | Through Hole | 900V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.225kA | 27A | 3600µohm | 42mm | 40mm | 55mm | FE Series | -40°C | 125°C |