FKS2 Series Power Film Capacitors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.068 25+ $0.068 50+ $0.068 100+ $0.068 500+ $0.068 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 20% | Pulse | Through Hole | 63V | 100V | PC Pin | 5mm | 1kV/µs | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | |||||
Each | 10+ $0.444 25+ $0.420 50+ $0.397 100+ $0.373 500+ $0.366 | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 5% | Pulse | Through Hole | 63V | 100V | PC Pin | 5mm | 1kV/µs | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | |||||
Each | 10+ $0.239 25+ $0.239 50+ $0.239 100+ $0.239 500+ $0.219 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 6800pF | ± 10% | Pulse | Through Hole | 63V | 100V | PC Pin | 5mm | 1kV/µs | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | |||||
Each | 10+ $0.527 25+ $0.479 50+ $0.430 100+ $0.381 500+ $0.302 | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 2200pF | ± 10% | Pulse | Through Hole | 200V | 400V | PC Pin | 5mm | 1kV/µs | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | |||||
Each | 10+ $0.501 25+ $0.452 50+ $0.402 100+ $0.353 500+ $0.306 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 4700pF | ± 5% | Pulse | Through Hole | 63V | 100V | PC Pin | 5mm | 1kV/µs | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | |||||
Each | 10+ $0.392 25+ $0.374 50+ $0.358 100+ $0.340 500+ $0.278 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 10% | Pulse | Through Hole | 200V | 400V | PC Pin | 5mm | 1kV/µs | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | |||||
Each | 10+ $0.430 25+ $0.395 50+ $0.359 100+ $0.324 500+ $0.308 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 3300pF | ± 10% | Pulse | Through Hole | 63V | 100V | PC Pin | 5mm | 1kV/µs | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | |||||
Each | 10+ $0.410 25+ $0.391 50+ $0.372 100+ $0.352 500+ $0.291 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 4700pF | ± 10% | Pulse | Through Hole | 63V | 100V | PC Pin | 5mm | 1kV/µs | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | |||||
Each | 10+ $0.517 25+ $0.476 50+ $0.435 100+ $0.394 500+ $0.370 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 0.01µF | ± 5% | Pulse | Through Hole | 63V | 100V | PC Pin | 5mm | 1kV/µs | 7.2mm | 3mm | 7.5mm | FKS2 Series | -55°C | 100°C | |||||
Each | 10+ $0.574 25+ $0.536 50+ $0.497 100+ $0.458 500+ $0.374 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 0.01µF | ± 5% | Pulse | Through Hole | 200V | 400V | PC Pin | 5mm | 1kV/µs | 7.2mm | 3.5mm | 8.5mm | FKS2 Series | -55°C | 100°C | |||||
Each | 10+ $0.420 25+ $0.401 50+ $0.381 100+ $0.362 500+ $0.299 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 0.01µF | ± 10% | Pulse | Through Hole | 63V | 100V | PC Pin | 5mm | 1kV/µs | 7.2mm | 3mm | 7.5mm | FKS2 Series | -55°C | 100°C | |||||
Each | 10+ $0.392 25+ $0.374 50+ $0.358 100+ $0.340 500+ $0.278 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 1500pF | ± 10% | Pulse | Through Hole | 63V | 100V | PC Pin | 5mm | 1kV/µs | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C |