MKP1848E Series Power Film Capacitors:
305 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09AN4840 RoHS | Each | 1+ $3.230 10+ $2.730 25+ $2.550 50+ $2.370 100+ $2.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 22.5mm | 90V/µs | 180A | 6A | 0.015ohm | 26mm | 12mm | 22mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4990 RoHS | Each | 1+ $9.510 10+ $9.150 25+ $8.140 50+ $7.650 100+ $6.980 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 500A | 20A | 0.0035ohm | 42mm | 24mm | 44mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4932 RoHS | Each | 1+ $10.330 10+ $9.940 25+ $8.840 50+ $8.300 100+ $7.580 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 420A | 18A | 0.005ohm | 42mm | 30mm | 45mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4923 RoHS | Each | 1+ $7.750 10+ $7.010 25+ $6.560 50+ $6.150 100+ $5.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 275A | 12A | 0.007ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN5049 RoHS | Each | 1+ $16.730 10+ $16.100 25+ $14.320 50+ $13.460 100+ $12.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 50µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 52.5mm | 10V/µs | 500A | 21A | 0.0035ohm | 57.5mm | 30mm | 45mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4858 RoHS | Each | 1+ $3.840 10+ $3.240 25+ $3.030 50+ $2.810 100+ $2.550 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 22.5mm | 90V/µs | 270A | 8A | 0.009ohm | 26.5mm | 15.5mm | 26.5mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4849 RoHS | Each | 1+ $4.480 10+ $4.060 25+ $3.810 50+ $3.560 100+ $3.230 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 27.5mm | 70V/µs | 210A | 9.5A | 0.0105ohm | 32mm | 21mm | 31mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
Each | 1+ $1.690 10+ $1.460 100+ $1.120 500+ $0.986 1000+ $0.859 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 22.5mm | 90V/µs | 90A | 4A | 0.025ohm | 26.5mm | 10mm | 19.5mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
09AN4902 RoHS | Each | 1+ $4.910 10+ $4.130 25+ $3.850 50+ $3.590 100+ $3.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 27.5mm | 40V/µs | 280A | 9A | 0.007ohm | 32mm | 18mm | 28mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4934 RoHS | Each | 1+ $10.080 10+ $9.710 25+ $8.620 50+ $8.110 100+ $7.400 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 420A | 18A | 0.005ohm | 42mm | 30mm | 45mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4964 RoHS | Each | 1+ $9.140 10+ $8.260 25+ $7.750 50+ $7.250 100+ $6.580 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 375A | 16A | 0.0045ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4977 RoHS | Each | 1+ $15.910 10+ $15.310 25+ $13.610 50+ $12.790 100+ $11.680 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 18A | 0.0055ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4979 RoHS | Each | 1+ $10.600 10+ $10.190 25+ $9.070 50+ $8.520 100+ $7.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 600A | 20A | 0.0035ohm | 42mm | 30mm | 45mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
Each | 1+ $8.700 10+ $7.850 25+ $7.140 50+ $6.640 100+ $6.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 700V | - | PC Pin | 37.5mm | - | - | - | - | 42mm | 24mm | 44mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.300 10+ $2.770 25+ $2.580 50+ $2.390 100+ $2.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | 27.5mm | - | - | - | - | 32mm | 11mm | 21mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
09AN4860 RoHS | Each | 1+ $4.870 10+ $4.100 25+ $3.840 50+ $3.560 100+ $3.230 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 380A | 10A | 0.008ohm | 26.5mm | 18mm | 29.5mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4878 RoHS | Each | 1+ $8.000 10+ $7.250 25+ $6.790 50+ $6.340 100+ $5.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE III (Test Condition A) | - | 27.5mm | 85V/µs | 425A | 14A | 0.0055ohm | 32mm | 22mm | 38mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4881 RoHS | Each | 1+ $4.010 10+ $3.380 25+ $3.160 50+ $2.940 100+ $2.660 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 27.5mm | 40V/µs | 200A | 6.5A | 0.01ohm | 32mm | 15mm | 25mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4898 RoHS | Each | 1+ $8.620 10+ $7.800 25+ $7.320 50+ $6.840 100+ $6.220 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 245A | 11.5A | 0.0085ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4965 RoHS | Each | 1+ $8.870 10+ $8.040 25+ $7.540 50+ $7.050 100+ $6.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 375A | 14.5A | 0.005ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4968 RoHS | Each | 1+ $8.750 10+ $7.910 25+ $7.410 50+ $6.940 100+ $6.300 More Pricing... | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 10.2mm | 40V/µs | 320A | 12.5A | 0.0055ohm | 42mm | 18.5mm | 38.5mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN4982 RoHS | Each | 1+ $10.480 10+ $10.080 25+ $8.970 50+ $8.430 100+ $7.690 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 600A | 20A | 0.0035ohm | 42mm | 30mm | 45mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
09AN5006 RoHS | Each | 1+ $9.800 10+ $9.430 25+ $8.390 50+ $7.890 100+ $7.200 More Pricing... | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 37.5mm | 20V/µs | 500A | 17.5A | 0.0035ohm | 42mm | 24mm | 44mm | MKP1848E Series | 125°C | AEC-Q200 | |||||
Each | 1+ $5.280 10+ $4.580 25+ $4.010 50+ $3.750 100+ $3.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 480A | 15A | 0.0045ohm | 32mm | 22mm | 38mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
09AN4826 RoHS | Each | 1+ $3.720 10+ $3.130 25+ $2.920 50+ $2.710 100+ $2.460 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 27.5mm | 70V/µs | 140A | 6.5A | 0.016ohm | 32mm | 15mm | 25mm | MKP1848E Series | 125°C | AEC-Q200 | |||||