MKP1848SE Series Power Film Capacitors:
14 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.360 10+ $12.750 25+ $11.810 50+ $10.870 100+ $10.850 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 200A | 10A | 8000µohm | 42mm | 30mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $21.240 10+ $15.300 25+ $12.610 50+ $9.910 100+ $9.890 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 21V/µs | 168A | 9A | 0.011ohm | 42mm | 27mm | 18mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.010 10+ $8.020 25+ $7.120 50+ $6.200 100+ $5.570 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 43V/µs | 86A | 5A | 0.022ohm | 31.5mm | 24mm | 12mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.450 10+ $6.400 25+ $5.870 50+ $5.340 100+ $4.740 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 55A | 4A | 0.029ohm | 31.5mm | 24mm | 12mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $21.000 10+ $15.540 25+ $15.540 50+ $15.530 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 15V/µs | 150A | 10A | 0.011ohm | 57.5mm | 39mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.830 10+ $6.730 25+ $6.190 50+ $5.630 100+ $5.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 41V/µs | 82A | 5A | 0.02ohm | 31.5mm | 24mm | 12mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $19.820 10+ $16.620 25+ $16.060 50+ $15.490 100+ $14.640 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 340A | 14A | 6000µohm | 42mm | 39mm | 18mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $20.610 10+ $14.940 25+ $14.940 50+ $14.930 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 300A | 14A | 5000µohm | 42mm | 39mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $26.610 10+ $25.800 25+ $24.950 50+ $23.890 100+ $23.300 More Pricing... | Metallized PP | Radial Box - 6 Pin | 50µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 11V/µs | 550A | - | - | 57.5mm | 70mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $18.460 10+ $13.970 25+ $13.210 50+ $12.440 100+ $12.220 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 13V/µs | 91A | 7A | 0.017ohm | 57.5mm | 35mm | 18mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.860 10+ $7.500 25+ $7.500 50+ $7.490 100+ $7.490 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 24mm | 18mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.730 10+ $7.690 25+ $6.760 50+ $5.830 100+ $5.810 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 33V/µs | 132A | 6A | 0.015ohm | 31.5mm | 24mm | 12mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $42.110 10+ $27.500 25+ $26.680 50+ $25.860 100+ $25.620 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 360A | 17A | 5000µohm | 57.5mm | 39mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $32.260 10+ $20.350 25+ $20.350 50+ $20.340 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 11V/µs | 275A | 15A | 7000µohm | 57.5mm | 39mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||