MKPF Series Power Film Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.010 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 230V | 450V | PC Pin | 27.5mm | 45V/µs | 31.5mm | 11mm | 21mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $7.370 10+ $7.000 25+ $6.730 50+ $6.490 100+ $6.370 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 440V | 1kV | PC Pin | 27.5mm | 110V/µs | 31.5mm | 20mm | 39.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $3.060 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 305V | 630V | PC Pin | 27.5mm | 68V/µs | 31.5mm | 15mm | 26mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $11.380 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 230V | 450V | PC Pin | 37.5mm | 20V/µs | 41.5mm | 24mm | 45.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $13.100 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 275V | 600V | PC Pin | 37.5mm | 30V/µs | 41.5mm | 24mm | 45.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $33.250 5+ $32.340 10+ $31.510 25+ $30.470 50+ $29.680 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | AC Filter | Through Hole | 440V | 1kV | PC Pin | 52.5mm | 40V/µs | 57mm | 35mm | 50mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $26.910 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 350V | 700V | PC Pin | 52.5mm | 25V/µs | 57mm | 30mm | 45mm | MKPF Series | -55°C | 105°C | AEC-Q200 |