MP HAPK Series Power Film Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $6.040 100+ $5.060 250+ $4.700 500+ $4.410 1000+ $4.190 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | PC Pin | - | 34V/µs | 340A | 14A | 6900µohm | 41.5mm | 30mm | 45mm | MP HAPK Series | -40°C | 105°C | |||||
MULTICOMP PRO | Each | 1+ $2.380 100+ $1.890 250+ $1.730 500+ $1.590 1000+ $1.480 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 440V | PC Pin | 27.5mm | 45V/µs | 99A | 9A | 2100µohm | 31mm | 18mm | 33mm | MP HAPK Series | -40°C | 105°C | |||||
MULTICOMP PRO | Each | 1+ $1.130 250+ $0.873 500+ $0.789 1000+ $0.720 5000+ $0.662 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | AC Filter | Through Hole | 440V | PC Pin | 27.5mm | 45V/µs | 30.6A | 8A | 5300µohm | 31mm | 11mm | 20mm | MP HAPK Series | -40°C | 105°C | |||||
MULTICOMP PRO | Each | 1+ $4.880 100+ $4.090 250+ $3.800 500+ $3.580 1000+ $3.400 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | PC Pin | 37.5mm | 28V/µs | 336A | 14A | 0.015ohm | 42.5mm | 30mm | 45mm | MP HAPK Series | -40°C | 105°C | |||||
MULTICOMP PRO | Each | 1+ $3.410 100+ $2.850 250+ $2.660 500+ $2.490 1000+ $2.370 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 350V | PC Pin | 37.5mm | 34V/µs | 159.8A | 14A | 6900µohm | 42.5mm | 20mm | 40mm | MP HAPK Series | -40°C | 105°C | |||||