PC/HV/S/WF Series Power Film Capacitors:
13 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.810 10+ $3.230 25+ $3.010 50+ $2.800 100+ $2.530 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 9mm | 20.5mm | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ $6.090 10+ $5.510 25+ $5.170 50+ $4.830 100+ $4.400 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 15mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ $4.550 10+ $3.840 25+ $3.590 50+ $3.340 100+ $3.020 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | PC Pin | 2kV/µs | 24mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ $6.150 10+ $5.580 25+ $5.230 50+ $4.880 100+ $4.450 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | PC Pin | 2kV/µs | 22mm | 33mm | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ $9.410 10+ $8.520 25+ $8.000 50+ $7.480 100+ $6.800 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 25mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ $4.400 10+ $3.720 25+ $3.470 50+ $3.210 100+ $2.920 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | PC Pin | 2kV/µs | 14mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ $4.400 10+ $3.720 25+ $3.470 50+ $3.210 100+ $2.920 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 13mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ $12.600 10+ $12.120 25+ $10.790 50+ $10.140 100+ $9.260 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 26.5mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ $3.670 10+ $3.100 25+ $2.900 50+ $2.700 100+ $2.450 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 2200pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 9mm | 20.5mm | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ $3.670 10+ $3.100 25+ $2.900 50+ $2.700 100+ $2.450 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 4700pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 9mm | 20.5mm | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ $3.900 10+ $3.280 25+ $3.080 50+ $2.850 100+ $2.590 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | PC Pin | 2kV/µs | 10.5mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ $3.670 10+ $3.100 25+ $2.900 50+ $2.700 100+ $2.450 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1000pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 9mm | 20.5mm | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ $3.720 10+ $3.150 25+ $2.940 50+ $2.740 100+ $2.490 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 9.5mm | 28mm | PC/HV/S/WF Series | -55°C | 100°C | |||||