xEVCap B25654 Series Power Film Capacitors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24AM0388 RoHS | Each | 1+ $70.680 5+ $67.460 10+ $64.230 25+ $63.550 50+ $62.880 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | 75µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 3.8kA | 35A | 1180µohm | 85mm | 49.5mm | 40.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 1+ $74.330 5+ $69.940 10+ $65.530 25+ $64.900 50+ $64.270 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | 80µF | ± 10% | DC Link | Through Hole | 850V | GRADE II (Test Condition A) | PC Pin | 29mm | 5.2kA | 56A | 570µohm | 97.5mm | 38mm | 42.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $104.210 5+ $100.860 10+ $97.510 25+ $94.150 50+ $93.410 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | 175µF | ± 10% | DC Link | Through Hole | 650V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 6.5kA | 55A | 660µohm | 109mm | 49.5mm | 40.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $90.640 5+ $86.780 10+ $82.900 25+ $82.090 50+ $81.280 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | 115µF | ± 10% | DC Link | Through Hole | 650V | GRADE II (Test Condition A) | PC Pin | 29mm | 6kA | 60A | 510µohm | 97.5mm | 38mm | 42.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $129.150 5+ $125.070 10+ $121.010 25+ $116.930 50+ $116.000 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | 270µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 8kA | 50A | 890µohm | 109mm | 49.5mm | 40.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
24AM0384 RoHS | Each | 1+ $102.920 5+ $100.230 10+ $97.560 25+ $96.710 50+ $95.870 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | 200µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 6kA | 40A | 1130µohm | 85mm | 49.5mm | 40.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||
24AM0385 RoHS | Each | 1+ $88.540 5+ $84.420 10+ $80.310 25+ $79.450 50+ $78.590 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | 130µF | ± 10% | DC Link | Through Hole | 650V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 5kA | 42A | 890µohm | 85mm | 49.5mm | 40.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||
24AM0387 RoHS | Each | 1+ $65.490 10+ $57.230 25+ $56.630 50+ $56.040 100+ $55.440 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | 60µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | PC Pin | 29mm | 4.7kA | 55A | 650µohm | 97.5mm | 38mm | 42.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 1+ $85.710 5+ $81.830 10+ $77.950 25+ $74.070 50+ $73.690 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | 135µF | ± 10% | DC Link | Through Hole | 850V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 5.8kA | 50A | 780µohm | 109mm | 49.5mm | 40.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
24AM0386 RoHS | Each | 1+ $74.070 5+ $70.720 10+ $67.360 25+ $66.660 50+ $65.940 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | 100µF | ± 10% | DC Link | Through Hole | 850V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 4.2kA | 40A | 1040µohm | 85mm | 49.5mm | 40.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 1+ $74.340 5+ $70.770 10+ $67.200 25+ $63.630 50+ $63.270 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | 110µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 5.1kA | 45A | 890µohm | 109mm | 49.5mm | 40.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 |