Power Film Capacitors:

104 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AH3334

RoHS

Date/Lot Code

Each
1+
$19.170
100+
$16.280
250+
$15.200
500+
$14.350
1000+
$13.680
Min: 1 / Mult: 1
-
Radial Box - Tabs
4.7µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
0.0077ohm
57.5mm
45mm
55mm
-
-
-40°C
85°C
-
56AJ0333

RoHS

Date/Lot Code

Each
1+
$13.350
10+
$13.350
25+
$13.350
50+
$13.350
100+
$13.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
17V/µs
935A
32.5A
0.003ohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1377

RoHS

Date/Lot Code

Each
1+
$19.760
5+
$19.760
10+
$19.760
25+
$19.760
50+
$19.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.5kA
40.6A
0.0024ohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
33AH7053

RoHS

Date/Lot Code

Each
1+
$30.070
5+
$26.540
10+
$23.010
25+
$22.510
50+
$21.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
0.0031ohm
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9835

RoHS

Date/Lot Code

Each
1+
$26.050
10+
$20.590
25+
$20.400
50+
$20.200
100+
$20.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
837A
32A
-
57.5mm
45mm
56mm
32A
C4AF Series
-55°C
105°C
AEC-Q200
33AH7047

RoHS

Date/Lot Code

Each
1+
$33.960
5+
$30.100
10+
$26.220
25+
$25.660
50+
$25.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
9V/µs
883A
40.6A
0.0022ohm
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0334

RoHS

Date/Lot Code

Each
1+
$27.680
10+
$20.810
25+
$20.550
50+
$20.300
100+
$20.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
17V/µs
1.105kA
37A
0.0026ohm
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0285

RoHS

Date/Lot Code

Each
1+
$40.910
5+
$36.780
10+
$32.660
25+
$32.320
50+
$31.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.95kA
42.9A
0.0019ohm
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1414

RoHS

Date/Lot Code

Each
1+
$27.350
10+
$20.780
25+
$20.310
50+
$19.850
100+
$19.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
38µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
760A
29.8A
0.004ohm
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1340

RoHS

Date/Lot Code

Each
1+
$28.270
5+
$28.270
10+
$28.270
25+
$28.270
50+
$28.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
2.55kA
41.6A
0.002ohm
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1361

RoHS

Date/Lot Code

Each
1+
$22.790
5+
$22.790
10+
$22.790
25+
$22.790
50+
$22.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
15V/µs
1.95kA
42.9A
0.0021ohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
83AH9836

RoHS

Date/Lot Code

Each
1+
$27.300
10+
$23.620
25+
$22.720
50+
$21.800
100+
$20.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
960A
33.9A
-
57.5mm
45mm
56mm
33.9A
C4AF Series
-55°C
105°C
AEC-Q200
33AH7044

RoHS

Date/Lot Code

Each
1+
$35.340
5+
$31.350
10+
$27.350
25+
$26.930
50+
$26.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
754A
42.9A
0.0019ohm
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7043

RoHS

Each
1+
$33.060
5+
$28.470
10+
$23.870
25+
$23.860
50+
$23.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
625A
37.9A
0.0022ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0260

RoHS

Date/Lot Code

Each
1+
$25.000
5+
$23.080
10+
$23.080
25+
$23.080
50+
$23.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7050

RoHS

Date/Lot Code

Each
1+
$27.460
10+
$19.890
25+
$18.910
50+
$17.940
100+
$16.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
11V/µs
595A
32.5A
0.003ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9875

RoHS

Date/Lot Code

Each
1+
$30.720
10+
$23.270
25+
$23.110
50+
$22.950
100+
$22.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
42µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
882A
34.5A
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
82AH7535

RoHS

Date/Lot Code

Each
1+
$30.560
5+
$27.380
10+
$24.190
25+
$24.190
50+
$24.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
750A
-
-
57.5mm
45mm
45mm
-
MKP1847C Series
-40°C
105°C
-
33AH7046

RoHS

Date/Lot Code

Each
1+
$28.070
10+
$19.950
25+
$19.770
50+
$19.600
100+
$19.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
9V/µs
728A
35.8A
0.0025ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1360

RoHS

Date/Lot Code

Each
1+
$20.640
5+
$20.640
10+
$20.640
25+
$20.640
50+
$20.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
15V/µs
1.65kA
37.9A
0.0024ohm
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
71AH3635

RoHS

Date/Lot Code

Each
1+
$33.280
5+
$30.750
10+
$28.210
25+
$27.210
50+
$26.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
900A
14.2A
0.0066ohm
57.5mm
45mm
62mm
-
EZPQ Series
-40°C
105°C
-
33AH7048

RoHS

Date/Lot Code

Each
1+
$49.470
5+
$44.650
10+
$39.830
25+
$39.630
50+
$39.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
4V/µs
780A
41.6A
0.0018ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7049

RoHS

Date/Lot Code

Each
1+
$66.990
5+
$60.050
10+
$53.120
25+
$52.840
50+
$52.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
4V/µs
840A
47.7A
0.0016ohm
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9874

RoHS

Date/Lot Code

Each
1+
$26.820
10+
$20.080
25+
$19.940
50+
$19.780
100+
$19.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
37.5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
788A
30.9A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7052

RoHS

Date/Lot Code

Each
1+
$24.680
10+
$17.320
25+
$17.170
50+
$17.000
100+
$16.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
32µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
460A
28.8A
0.0038ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-25 of 104 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK