Power Film Capacitors:

5 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1339

RoHS

Date/Lot Code

Each
1+
$19.640
5+
$19.640
10+
$19.640
25+
$19.640
50+
$19.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.95kA
33.3A
0.0025ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8752

RoHS

Date/Lot Code

Each
1+
$30.890
10+
$22.620
25+
$22.490
50+
$22.370
100+
$22.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
4V/µs
581A
33.3A
0.0023ohm
57.5mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
21AM4049

RoHS

Date/Lot Code

Each
1+
$28.150
10+
$18.520
25+
$18.270
50+
$18.000
100+
$17.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
61V/µs
1.22kA
33.3A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0306

RoHS

Date/Lot Code

Each
1+
$29.430
5+
$26.070
10+
$22.700
25+
$22.050
50+
$21.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7025

RoHS

Each
10+
$19.810
25+
$19.630
50+
$19.460
100+
$19.280
250+
$19.100
Min: 18 / Mult: 18
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
52.5mm
61V/µs
1.22kA
33.3A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK