Power Film Capacitors:

3 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1337

RoHS

Date/Lot Code

Each
1+
$15.840
10+
$15.840
25+
$15.840
50+
$15.840
100+
$15.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
450V
PC Pin
-
30V/µs
2.7kA
35.1A
0.0019ohm
42mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0304

RoHS

Date/Lot Code

Each
1+
$29.320
10+
$22.340
25+
$21.560
50+
$20.770
100+
$19.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
30V/µs
2.7kA
35.1A
0.0017ohm
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8750

RoHS

Each
25+
$16.460
50+
$16.460
100+
$16.450
250+
$16.450
Min: 30 / Mult: 30
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
7V/µs
585A
35.1A
0.0017ohm
42mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK