Film Capacitors:

12,614 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Product Range
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38AJ1343

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$2.000
25+
$2.000
50+
$2.000
100+
$2.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
-
8µF
-
-
± 10%
-
450V
C4AQ-P Series
Through Hole
PC Pin
-
27.5mm
32mm
24mm
15mm
-55°C
125°C
AEC-Q200
64AJ4116

RoHS

Date/Lot Code

Each
1+
$49.280
5+
$43.760
10+
$38.240
25+
$36.990
50+
$35.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
-
40µF
-
-
± 10%
-
900V
C4AK Series
Through Hole
PC Pin
-
-
57.5mm
35mm
50mm
-55°C
135°C
AEC-Q200
24AJ1670

RoHS

Date/Lot Code

Each
1+
$3.660
10+
$2.650
25+
$2.410
50+
$2.170
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
X1
Radial Box - 2 Pin
-
0.022µF
-
250VAC
± 20%
-
-
PMR210 Series
Through Hole
-
GRADE II (Test Condition A)
15.2mm
-
-
-
-40°C
85°C
-
38AJ1377

RoHS

Date/Lot Code

Each
1+
$19.760
5+
$19.760
10+
$19.760
25+
$19.760
50+
$19.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
-
100µF
-
-
± 5%
-
700V
C4AQ-P Series
Through Hole
PC Pin
-
-
57.5mm
45mm
65mm
-55°C
125°C
AEC-Q200
36AJ8814

RoHS

Date/Lot Code

Each
1+
$29.610
10+
$21.200
25+
$20.270
50+
$19.340
100+
$18.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - Tabs
-
3µF
-
-
± 5%
600V
1kV
C4BS Series
Panel Mount
Solder
-
-
57.5mm
30mm
45mm
-40°C
85°C
-
56AJ0335

RoHS

Date/Lot Code

Each
1+
$0.961
10+
$0.961
25+
$0.961
50+
$0.961
100+
$0.961
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
-
1.7µF
-
-
± 5%
-
1kV
C4AQ-M Series
Through Hole
PC Pin
-
27.5mm
32mm
21mm
12.5mm
-55°C
105°C
AEC-Q200
53M8407

RoHS

Date/Lot Code

Each
1+
$3.440
10+
$2.460
25+
$2.260
50+
$2.030
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
-
1µF
-
-
± 10%
40V
63V
MKT1813 Series
Through Hole
PC Pin
-
-
19mm
-
-
-55°C
100°C
-
56AJ0282

RoHS

Date/Lot Code

Each
1+
$14.780
10+
$14.780
25+
$14.780
50+
$14.780
100+
$14.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
-
75µF
-
-
± 5%
-
700V
C4AQ-M Series
Through Hole
PC Pin
-
-
57.5mm
35mm
50mm
-55°C
105°C
AEC-Q200
38AJ1368

RoHS

Date/Lot Code

Each
1+
$5.290
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
-
30µF
-
-
± 10%
-
600V
C4AQ-P Series
Through Hole
PC Pin
-
-
42mm
43mm
25mm
-55°C
125°C
AEC-Q200
36AJ8825

RoHS

Date/Lot Code

Each
1+
$17.960
10+
$15.200
25+
$15.200
50+
$15.200
100+
$15.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - Tabs
-
1.5µF
-
-
± 5%
700V
2kV
C4BS Series
Panel Mount
Solder
-
-
57.5mm
35mm
50mm
-40°C
85°C
-
56AJ0402

RoHS

Date/Lot Code

Each
1+
$13.540
10+
$9.860
25+
$9.480
50+
$9.110
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
-
16µF
-
-
± 5%
-
1.1kV
C4AQ-M Series
Through Hole
PC Pin
-
-
42mm
30mm
45mm
-55°C
105°C
AEC-Q200
38AJ1400

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$1.390
25+
$1.390
50+
$1.390
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
-
10µF
-
-
± 5%
-
900V
C4AQ-P Series
Through Hole
PC Pin
-
-
42mm
35mm
24mm
-55°C
125°C
AEC-Q200
53AJ5810

RoHS

Each
1+
$40.690
5+
$40.690
10+
$40.690
25+
$40.690
50+
$40.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
600µF
-
-
± 10%
-
1.3kV
C44U-M Series
Stud Mount - M12
Screw
-
50mm
-
-
131mm
-40°C
85°C
-
56AJ0257

RoHS

Date/Lot Code

Each
1+
$21.510
10+
$15.840
25+
$15.090
50+
$14.320
100+
$14.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
-
60µF
-
-
± 5%
-
800V
C4AQ-M Series
Through Hole
PC Pin
-
52.5mm
57.5mm
35mm
50mm
-55°C
105°C
AEC-Q200
38AJ1353

RoHS

Date/Lot Code

Each
1+
$3.830
10+
$3.830
25+
$3.830
50+
$3.830
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
-
15µF
-
-
± 5%
-
600V
C4AQ-P Series
Through Hole
PC Pin
-
27.5mm
31.5mm
22mm
37mm
-55°C
125°C
AEC-Q200
54AJ2654

RoHS

Date/Lot Code

Each
1+
$129.230
5+
$125.830
10+
$120.530
25+
$118.380
50+
$117.080
More Pricing...
Min: 1 / Mult: 1
-
-
Can
-
130µF
-
-
± 10%
-
900V
B25632E Series
Panel Mount
Screw
-
45mm
-
-
65mm
-40°C
85°C
-
38AJ1275

RoHS

Date/Lot Code

Each
1+
$2.910
10+
$2.910
25+
$2.660
50+
$2.660
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
ECWFG Series
-
-
-
-
-
-
-
-
-
-
38AJ1371

RoHS

Date/Lot Code

Each
1+
$6.730
10+
$6.730
25+
$6.730
50+
$6.730
100+
$6.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
-
30µF
-
-
± 5%
-
700V
C4AQ-P Series
Through Hole
PC Pin
-
-
42mm
30mm
45mm
-55°C
125°C
AEC-Q200
56AJ0253

RoHS

Date/Lot Code

Each
1+
$6.030
10+
$6.030
25+
$6.030
50+
$6.030
100+
$6.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
-
30µF
-
-
± 5%
-
800V
C4AQ-M Series
Through Hole
PC Pin
-
37.5mm
42mm
30mm
45mm
-55°C
105°C
AEC-Q200
15AJ2538

RoHS

Date/Lot Code

Each
1+
$27.840
5+
$26.250
10+
$25.380
25+
$24.290
50+
$23.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
-
60µF
-
-
± 10%
230V
450V
MKP1847C Series
Through Hole
PC Pin
GRADE II (Test Condition A)
52.5mm
57.5mm
35mm
50mm
-40°C
105°C
-
38AJ1346

RoHS

Date/Lot Code

Each
1+
$3.710
10+
$3.710
25+
$3.710
50+
$3.710
100+
$3.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
-
16µF
-
-
± 10%
-
450V
C4AQ-P Series
Through Hole
PC Pin
-
-
41.5mm
24mm
19mm
-55°C
125°C
AEC-Q200
56AJ0297

RoHS

Date/Lot Code

Each
1+
$7.840
10+
$5.790
25+
$5.330
50+
$4.870
100+
$4.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
-
18µF
-
-
± 10%
-
500V
C4AQ-M Series
Through Hole
PC Pin
-
27.5mm
32mm
18mm
33mm
-55°C
105°C
AEC-Q200
56AJ0392

RoHS

Date/Lot Code

Each
1+
$3.120
10+
$1.850
25+
$1.760
50+
$1.640
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
-
1.4µF
-
-
± 5%
-
1.1kV
C4AQ-M Series
Through Hole
PC Pin
-
27.5mm
31.5mm
11mm
20mm
-55°C
105°C
AEC-Q200
04AK4576

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$1.410
25+
$1.410
50+
$1.410
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
X2
Radial Box - 2 Pin
-
2.2µF
-
310VAC
± 10%
-
-
R53 Series
Through Hole
-
GRADE II (Test Condition B)
27.5mm
-
-
-
-40°C
110°C
-
99AJ4704

RoHS

Each
1+
$517.900
10+
$482.850
25+
$466.650
50+
$450.480
100+
$431.590
Min: 1 / Mult: 1
Metallized PP
-
Can
-
111.4µF
-
-
-5%, +10%
690V
-
-
Stud Mount - M12
Terminal Block
-
-
-
-
355mm
-40°C
60°C
-
226-250 of 12614 items
of 505 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK