Film Capacitors:

12,614 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Product Range
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62W6401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
10+
$0.108
100+
$0.108
1000+
$0.108
Min: 1 / Mult: 1
Metallized PPS Stacked
-
0603 [1608 Metric]
-
2200pF
-
-
± 2%
11V
16V
ECHU(X) Series
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.7mm
0.8mm
0.7mm
-55°C
125°C
-
41Y9845

RoHS

Date/Lot Code

Each
1+
$9.680
10+
$7.540
25+
$7.110
50+
$6.680
100+
$6.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Y2
Radial Box - 2 Pin
-
1µF
-
-
± 20%
-
-
B32024 Series
Through Hole
-
GRADE II (Test Condition A)
27.5mm
-
-
-
-40°C
110°C
-
35M0629

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.810
25+
$2.670
50+
$2.530
100+
$2.450
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Radial Box - 2 Pin
-
1.5µF
-
-
± 10%
40V
63V
MKT370 Series
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
11mm
7.2mm
11mm
-55°C
105°C
AEC-Q200
41Y9980

RoHS

Date/Lot Code

Each
10+
$0.843
25+
$0.750
50+
$0.655
100+
$0.597
500+
$0.505
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
-
0.01µF
-
-
± 5%
250V
1kV
B32652 Series
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
-55°C
110°C
AEC-Q200
31Y0818

RoHS

Date/Lot Code

Each
1+
$11.390
10+
$10.100
25+
$9.460
50+
$9.080
100+
$8.680
Min: 1 / Mult: 1
Metallized PP
-
Can
-
16µF
-
-
± 5%
470V
-
C27 Series
Stud Mount - M8
Wire Leaded
-
-
-
-
71.5mm
-25°C
85°C
-
31Y0959

RoHS

Date/Lot Code

Each
1+
$17.700
10+
$13.580
25+
$12.740
50+
$12.070
100+
$11.690
Min: 1 / Mult: 1
Metallized PP
-
Can
-
12µF
-
-
± 5%
500V
-
C87 Series
Stud Mount - M8
Quick Connect
-
13.4mm
-
-
78mm
-25°C
85°C
-
48Y0206

RoHS

Date/Lot Code

Each
10+
$0.540
25+
$0.502
50+
$0.465
100+
$0.427
500+
$0.360
More Pricing...
Min: 10 / Mult: 10
Metallized PP
X2
Radial Box - 2 Pin
-
0.1µF
-
310VAC
± 20%
-
-
R46 Series
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
-
31Y0826

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$4.520
25+
$4.300
50+
$4.100
100+
$3.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
4µF
-
-
± 5%
470V
-
C27 Series
Stud Mount - M8
Quick Connect
-
13.4mm
-
-
58mm
-25°C
85°C
-
62W6582

RoHS

Each
1+
$1.230
10+
$0.712
25+
$0.676
50+
$0.641
100+
$0.608
More Pricing...
Min: 1 / Mult: 1
Metallized PP
X2
Radial Box - 2 Pin
-
0.47µF
-
275VAC
± 20%
-
-
ECQUA Series
Through Hole
-
GRADE III (Test Condition B)
22.5mm
-
-
-
-40°C
110°C
AEC-Q200
62W6701

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.150
25+
$1.120
50+
$1.080
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
-
0.82µF
-
-
± 5%
84V
450V
ECWF(A) Series
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
19.7mm
18.1mm
14.2mm
-40°C
105°C
-
31Y0820

RoHS

Date/Lot Code

Each
1+
$14.450
10+
$13.960
25+
$13.810
50+
$13.650
100+
$13.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
25µF
-
-
± 5%
470V
-
C27 Series
Stud Mount - M8
Wire Leaded
-
-
-
-
71.5mm
-25°C
85°C
-
62W6559

RoHS

Date/Lot Code

Each
1+
$2.310
10+
$1.320
25+
$1.260
50+
$1.200
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
-
1µF
-
-
± 5%
200V
400V
ECQE(F) Series
Through Hole
Radial Leaded
-
22.5mm
18mm
26mm
18mm
-40°C
105°C
-
87X8851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$2.810
25+
$2.560
50+
$2.310
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
-
2220 [5650 Metric]
-
1µF
-
-
± 10%
40V
63V
LDE Series
Surface Mount
SMD
GRADE II (Test Condition A)
-
6mm
5mm
4.4mm
-55°C
125°C
AEC-Q200
31Y0827

RoHS

Date/Lot Code

Each
1+
$5.590
10+
$5.240
25+
$4.990
50+
$4.760
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
5µF
-
-
± 5%
470V
-
C27 Series
Stud Mount - M8
Quick Connect
-
13.4mm
-
-
56.5mm
-25°C
85°C
-
47W3423

RoHS

Each
1+
$31.970
5+
$29.500
10+
$27.010
25+
$24.540
50+
$23.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
60µF
-
-
± 5%
450V
-
MotorCap B32332 Series
Stud Mount - M8
Quick Connect
-
-
-
-
103mm
-25°C
85°C
-
89W0472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.936
10+
$0.504
25+
$0.490
50+
$0.474
100+
$0.460
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
-
0.47µF
-
-
± 5%
63V
100V
B32529 Series
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
-55°C
125°C
AEC-Q200
42Y0055

RoHS

Date/Lot Code

Each
1+
$3.580
10+
$2.580
25+
$2.380
50+
$2.190
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
-
2.2µF
-
-
± 10%
160V
450V
B32672P Series
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
18.5mm
-55°C
125°C
AEC-Q200
59AC8721

RoHS

Date/Lot Code

Each
1+
$5.020
10+
$3.740
25+
$3.480
50+
$3.210
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
-
7µF
-
-
± 5%
-
650V
C4AQ Series
Through Hole
PC Pin
-
27.5mm
31.5mm
14mm
28mm
-55°C
105°C
AEC-Q200
03J8050

RoHS

Date/Lot Code

Each
1+
$0.552
10+
$0.552
25+
$0.552
50+
$0.552
100+
$0.552
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
-
4700pF
-
-
± 10%
220V
400V
MKT366 Series
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
10mm
4mm
12mm
-55°C
105°C
-
05AC7902

RoHS

Date/Lot Code

Each
1+
$3.230
10+
$2.260
25+
$2.050
50+
$1.850
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
X2
Radial Box - 2 Pin
-
3.3µF
-
305VAC
± 20%
-
-
B32924 Series
Through Hole
-
GRADE II (Test Condition A)
27.5mm
-
-
-
-40°C
110°C
-
78Y8487

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.390
25+
$1.350
50+
$1.290
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
-
Radial Box - 2 Pin
-
0.1µF
-
-
± 5%
30V
50V
SMR/F211 Series
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
-55°C
150°C
-
43AC8667

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.040
25+
$0.933
50+
$0.830
100+
$0.762
More Pricing...
Min: 1 / Mult: 1
Metallized PP
X2
Radial Box - 2 Pin
-
0.068µF
-
305VAC
± 10%
-
-
B32922 Series
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
-
43AC8683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$0.873
25+
$0.850
50+
$0.826
100+
$0.802
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Y1
Radial Box - 2 Pin
-
2200pF
-
-
± 20%
-
-
B81123 Series
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
AEC-Q200
83Y8686

RoHS

Date/Lot Code

Each
1+
$3.490
10+
$2.280
25+
$2.100
50+
$1.910
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
X1
Radial Box - 2 Pin
-
0.15µF
-
480VAC
± 10%
-
-
F339X1 Series
Through Hole
-
GRADE II (Test Condition B)
22.5mm
-
-
-
-55°C
110°C
AEC-Q200
44AC2330

RoHS

Date/Lot Code

Each
1+
$13.400
10+
$9.330
25+
$9.180
50+
$9.010
100+
$8.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Axial Leaded
-
5µF
-
-
± 5%
400V
700V
C4G Series
Through Hole
PC Pin
-
-
-
-
58mm
-40°C
85°C
-
376-400 of 12614 items
of 505 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK