Film Capacitors:

12,726 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05M2901

RoHS

Each
1+
$10.730
10+
$10.280
25+
$8.930
50+
$8.290
100+
$7.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
4µF
-
-
± 5%
450V
4.16.10 Series
-
-
Wire Leaded
-
-
-
-
55mm
-25°C
70°C
-
26R5165

RoHS

Each
10+
$88.310
25+
$84.680
50+
$81.040
Min: 24 / Mult: 1
Metallized PP
-
Can
-
47µF
-
-
± 10%
-
944U Series
1.2kV
Panel Mount
Threaded Stud
-
45mm
-
-
40mm
-40°C
85°C
-
13M4448

RoHS

Each
1+
$20.020
10+
$17.020
25+
$15.420
50+
$14.210
Min: 1 / Mult: 1
Metallized PP
-
Can
-
10µF
-
-
± 6%
370V
GEM III 97F9000 Series
-
Panel Mount
Quick Connect
-
20.57mm
-
-
73.16mm
-40°C
70°C
-
13M4405

RoHS

Each
1+
$10.830
10+
$10.400
25+
$9.940
50+
$9.370
100+
$9.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
3µF
-
-
± 6%
370V
GEM III 97F5000 Series
-
Panel Mount
Quick Connect
-
20.57mm
-
-
53.85mm
-40°C
70°C
-
26M8592

RoHS

Each
1+
$2.490
10+
$1.510
25+
$1.480
50+
$1.450
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial
-
0.1µF
-
-
± 10%
250V
MSR Series
1kV
Through Hole
PC Pin
-
22.5mm
27mm
11.5mm
18mm
-55°C
125°C
-
53M7941

RoHS

Date/Lot Code

Each
1+
$3.650
10+
$3.050
25+
$2.910
50+
$2.770
100+
$2.590
More Pricing...
Min: 5 / Mult: 5
Film / Foil PP
-
Radial Box - 2 Pin
-
2200pF
-
-
± 1%
160V
KP1830 Series
250V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
7mm
-
100°C
-
98H1326

RoHS

Each
1+
$29.290
5+
$27.040
10+
$27.040
25+
$27.030
50+
$27.030
Min: 1 / Mult: 1
Metallized PP
-
Can
-
25µF
-
-
± 6%
440V
GEM III 97F9000 Series
-
Panel Mount
Quick Connect
-
20.57mm
-
-
98.55mm
-40°C
70°C
-
30K6592

RoHS

Each
100+
$14.590
Min: 144 / Mult: 144
Metallized PP
-
Axial Leaded
-
10µF
-
-
± 10%
250V
PHC Series
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
55mm
-
-
-40°C
100°C
-
62H8955

RoHS

Date/Lot Code

Each
1+
$5.980
10+
$4.650
25+
$4.340
50+
$4.040
100+
$3.760
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
-
0.1µF
-
-
± 10%
-
150 Series
630V
Through Hole
PC Pin
GRADE I (Test Condition A)
-
28mm
-
-
-55°C
125°C
-
47W3416

RoHS

Date/Lot Code

Each
1+
$12.880
10+
$11.370
25+
$9.860
50+
$8.360
100+
$7.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
2.5µF
-
-
± 5%
450V
MotorCap B32332 Series
-
Stud Mount - M8
Quick Connect
-
-
-
-
52mm
-25°C
85°C
-
74R9399

RoHS

Date/Lot Code

Each
1+
$294.000
5+
$294.000
10+
$294.000
25+
$273.000
Min: 1 / Mult: 1
Film / Foil PP
-
Can
-
0.25µF
-
-
± 10%
-
A28F5000 Series
2kV
Panel Mount
Threaded Stud
-
-
54.86mm
33.27mm
2.12mm
-40°C
70°C
-
05M2928

RoHS

Each
1+
$18.380
10+
$17.480
25+
$16.290
50+
$14.380
100+
$13.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
12µF
-
-
± 5%
450V
4.16.26 Series
-
Stud Mount - M8
Quick Connect
-
12mm
-
-
98mm
-25°C
70°C
-
67R8893

RoHS

Date/Lot Code

Each
1+
$6.330
10+
$6.300
25+
$6.260
50+
$6.230
100+
$6.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
3µF
-
-
± 5%
470V
C27 Series
-
Stud Mount - M8
Wire Leaded
-
-
-
-
58.5mm
-25°C
85°C
-
06H1302

RoHS

Each
1+
$11.140
10+
$10.690
25+
$10.220
50+
$9.640
100+
$9.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
4µF
-
-
± 6%
370V
GEM III 97F5000 Series
-
Panel Mount
Quick Connect
-
20.57mm
-
-
53.85mm
-40°C
70°C
-
84M4988

RoHS

Each
1+
$1.020
10+
$0.562
25+
$0.533
50+
$0.502
100+
$0.473
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
-
0.047µF
-
-
± 10%
250V
MPR Series
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
13.5mm
-55°C
105°C
-
66K1979

RoHS

Date/Lot Code

Each
1+
$2.230
10+
$1.390
25+
$1.360
50+
$1.320
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
-
0.1µF
-
-
± 10%
-
DME Series
250V
Through Hole
PC Pin
-
7mm
10.3mm
5.8mm
10.3mm
-55°C
125°C
-
13M3900

RoHS

Each
1+
$27.000
10+
$22.950
25+
$20.800
50+
$19.170
Min: 1 / Mult: 1
Metallized PP
-
Can
-
6µF
-
-
± 6%
660V
GEM III 27L Series
-
Panel Mount
Quick Connect
-
20.57mm
-
-
120.65mm
-40°C
70°C
-
85K7676

RoHS

Date/Lot Code

Each
100+
$0.474
500+
$0.474
1000+
$0.474
Min: 400 / Mult: 100
Metallized PET
-
Axial Leaded
-
1µF
-
-
± 10%
63V
MWR Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
-40°C
105°C
-
52M8864

RoHS

Each
1+
$18.930
5+
$18.930
10+
$17.580
25+
$16.410
50+
$15.820
Min: 1 / Mult: 1
-
-
Can
-
2µF
-
-
-
-
-
-
Stud Mount - M8
Wire Leaded
-
-
-
-
74mm
-25°C
85°C
-
05M2922

RoHS

Each
1+
$13.900
10+
$13.310
25+
$11.570
50+
$10.730
100+
$9.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
2µF
-
-
± 5%
450V
4.16.15 Series
-
Stud Mount - M8
Wire Leaded
-
-
-
-
55mm
-25°C
70°C
-
45P4344

RoHS

Date/Lot Code

Each
1+
$36.190
5+
$33.600
10+
$31.360
25+
$29.900
50+
$28.440
Min: 1 / Mult: 1
Metallized PP
-
Can
-
24µF
-
-
± 3%
480V
GEM III 97F6000 Series
-
Panel Mount
Quick Connect
-
20.57mm
-
-
98.55mm
-40°C
90°C
-
74R7914
Each
1+
$166.550
5+
$166.550
10+
$166.550
25+
$166.550
50+
$154.660
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
-
Can
-
0.1µF
-
-
± 10%
-
A28F5000 Series
2kV
Panel Mount
Solder Lug
-
-
54.86mm
33.27mm
2.12mm
-40°C
70°C
-
14M6756

RoHS

Each
1+
$62.080
10+
$52.770
25+
$51.110
50+
$49.460
100+
$47.810
Min: 1 / Mult: 1
Metallized PP
-
Axial Leaded
-
6.8µF
-
-
± 10%
250V
40L Series
400V
Through Hole
PC Pin
-
-
57.15mm
22.86mm
-
-55°C
105°C
-
72K6246

RoHS

Each
1+
$2.460
10+
$1.940
25+
$1.770
50+
$1.620
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
-
470pF
-
-
± 2.5%
-
FSC Series
160V
Through Hole
PC Pin
-
-
12mm
-
-
-40°C
85°C
-
01M8353

RoHS

Each
1+
$8.610
10+
$7.680
25+
$7.130
50+
$6.590
100+
$5.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
2µF
-
-
± 10%
440V
MR/A/440 Series
-
Stud Mount - M8
Quick Connect
-
-
-
-
35mm
-25°C
70°C
-
76-100 of 12726 items
of 510 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK