Film Capacitors:

12,614 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Product Range
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
47AC2521

RoHS

Each
1+
$19.190
10+
$18.340
25+
$15.950
50+
$14.790
100+
$13.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
20µF
-
-
± 5%
450V
-
4.16.17 Series
Stud Mount - M8
Wire Leaded
-
-
-
-
70mm
-25°C
70°C
-
47AC2504

RoHS

Each
1+
$19.460
10+
$18.500
25+
$17.250
50+
$15.210
100+
$14.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
20µF
-
-
± 5%
450V
-
4.16.10 Series
-
Wire Leaded
-
-
-
-
70mm
-25°C
70°C
-
85AC1656

RoHS

Each
1+
$8.960
10+
$8.570
25+
$7.450
50+
$6.930
100+
$6.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
8µF
-
-
± 5%
470V
-
C27 Series
Stud Mount - M8
Wire Leaded
-
-
-
-
58.5mm
-25°C
85°C
-
47AC2516

RoHS

Each
1+
$45.680
5+
$43.480
10+
$41.360
25+
$37.650
50+
$34.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
80µF
-
-
± 5%
450V
-
4.16.10 Series
-
Quick Connect
-
14.4mm
-
-
120mm
-25°C
70°C
-
87AC1975

RoHS

Date/Lot Code

Each
1+
$27.360
5+
$25.400
10+
$23.400
25+
$22.440
50+
$22.220
Min: 1 / Mult: 1
Film / Foil PP
-
Can
-
100µF
-
-
± 5%
470V
-
C87 Series
Stud Mount - M12
Quick Connect
-
13.4mm
-
-
133mm
-25°C
85°C
-
69AC3900

RoHS

Date/Lot Code

Each
1+
$0.244
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
-
0.33µF
-
-
± 10%
40V
63V
RSB Series
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
7.5mm
-55°C
125°C
AEC-Q200
47AC2517

RoHS

Each
1+
$16.530
10+
$15.810
25+
$13.740
50+
$12.750
100+
$11.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Can
-
16µF
-
-
± 5%
450V
-
4.16.10 Series
-
Wire Leaded
-
-
-
-
70mm
-25°C
70°C
-
48AC3173

RoHS

Date/Lot Code

Each
10+
$0.736
25+
$0.707
50+
$0.676
100+
$0.647
500+
$0.531
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
-
1µF
-
-
± 10%
63V
100V
R66 Series
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
5mm
10.5mm
-55°C
105°C
AEC-Q200
43AC8619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.228
25+
$0.221
50+
$0.213
100+
$0.206
250+
$0.187
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
-
1000pF
-
-
± 10%
200V
400V
B32529 Series
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
75Y2968

RoHS

Date/Lot Code

Each
10+
$0.637
25+
$0.620
50+
$0.605
100+
$0.588
500+
$0.501
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
-
0.068µF
-
-
± 5%
220V
400V
R75 Series
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
-55°C
105°C
AEC-Q200
47AC2502

RoHS

Each
1+
$12.000
10+
$11.470
25+
$9.980
50+
$9.260
100+
$8.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
8µF
-
-
± 5%
450V
-
4.16.10 Series
-
Wire Leaded
-
-
-
-
55mm
-25°C
70°C
-
91AC3811

RoHS

Date/Lot Code

Each
1+
$19.010
10+
$14.430
25+
$13.360
50+
$12.290
100+
$11.330
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
-
47µF
-
-
± 10%
63V
100V
R60 Series
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
-55°C
105°C
AEC-Q200
43AC8598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.551
25+
$0.506
50+
$0.344
100+
$0.285
250+
$0.239
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
-
0.1µF
-
-
± 5%
40V
63V
B32529 Series
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
69AH1103

RoHS

Date/Lot Code

Each
1+
$5.790
10+
$4.620
25+
$4.400
50+
$4.170
100+
$3.600
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Axial Leaded
-
1000pF
-
-
± 2.5%
250V
630V
MKP1839 Series
Through Hole
PC Pin
-
-
11mm
-
-
-55°C
100°C
-
28AH0731

RoHS

Each
1+
$10.150
10+
$7.820
25+
$7.230
50+
$6.630
100+
$6.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
20µF
-
-
± 10%
370V
-
SuperMet Series
Panel Mount
Quick Connect
-
-
-
-
72.9mm
-40°C
70°C
-
68AH9014

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$0.879
25+
$0.865
50+
$0.852
100+
$0.839
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
-
0.47µF
-
-
± 10%
160V
250V
MKT373 Series
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
17.5mm
6mm
12mm
-55°C
105°C
-
82AH6818

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$1.080
Min: 4000 / Mult: 4000
Metallized PET Stacked
-
Radial Box - 2 Pin
-
4.7µF
-
-
± 20%
32V
50V
B32529 Series
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
-55°C
125°C
AEC-Q200
84M4521

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.550
25+
$1.430
50+
$1.420
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Axial Leaded
-
0.22µF
-
-
± 10%
250V
630V
MPW Series
Through Hole
PC Pin
-
-
34mm
-
-
-55°C
105°C
-
82AH6989

RoHS

Date/Lot Code

Each
1+
$3.310
10+
$2.440
25+
$2.270
50+
$2.090
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
X2
Radial Box - 2 Pin
-
0.47µF
-
305VAC
± 20%
-
-
B32924 Series
Through Hole
-
GRADE II (Test Condition A)
27.5mm
-
-
-
-40°C
110°C
AEC-Q200
21AH3334

RoHS

Date/Lot Code

Each
1+
$19.600
100+
$16.640
250+
$15.530
500+
$14.670
1000+
$13.990
Min: 1 / Mult: 1
-
-
Radial Box - Tabs
-
4.7µF
-
-
± 5%
-
1.2kV
-
Panel Mount
Solder
-
-
57.5mm
45mm
55mm
-40°C
85°C
-
92AH0071

RoHS

Each
1+
$2.530
10+
$1.570
25+
$1.510
50+
$1.450
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
X1
Radial Box - 2 Pin
-
0.47µF
-
300VAC
± 20%
-
-
ECQUB Series
Through Hole
-
GRADE II (Test Condition B)
22.5mm
-
-
-
-40°C
110°C
-
83AH9743

RoHS

Date/Lot Code

Each
1+
$40.580
5+
$36.960
10+
$33.360
25+
$29.750
50+
$29.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
50µF
-
-
-5%, +10%
400V
-
B32340C-A Series
Stud Mount - M12
Quick Connect
-
-
-
-
105mm
-25°C
55°C
-
64AH2686

RoHS

Date/Lot Code

Each
1+
$9.600
10+
$7.770
25+
$7.400
50+
$7.160
100+
$6.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
-
10µF
-
-
± 10%
250V
500V
B32754C Series
Through Hole
PC Pin
GRADE III (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
-40°C
105°C
AEC-Q200
95AC2923

RoHS

Each
1+
$7.970
Min: 2000 / Mult: 1000
Metallized PET
-
Radial Box - 2 Pin
-
0.5µF
-
-
± 10%
160V
250V
RA Series
Through Hole
PC Pin
-
15mm
16.5mm
7.1mm
13.7mm
-55°C
125°C
-
82AH6890

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.662
25+
$0.647
50+
$0.630
100+
$0.615
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
-
0.1µF
-
-
± 5%
250V
1kV
B32672L Series
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
-55°C
125°C
AEC-Q200
176-200 of 12614 items
of 505 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK