10µF Film Capacitors:
175 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(175)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.160 5+ $32.840 10+ $31.520 | - | Can | 10µF | - | - | - | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 70mm | -25°C | 85°C | - | ||||||
Each | 1+ $10.030 10+ $8.230 25+ $7.830 50+ $7.580 100+ $7.330 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | 250V | B32754C Series | 500V | Through Hole | PC Pin | GRADE III (Test Condition A) | 27.5mm | 31.5mm | 22mm | 36.5mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $12.680 10+ $12.210 25+ $10.870 50+ $10.220 100+ $9.340 More Pricing... | Metallized PP | Can | 10µF | ± 10% | 440V | MR/P/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 98mm | -25°C | 85°C | - | ||||||
Each | 1+ $7.790 10+ $6.040 25+ $5.630 50+ $5.230 100+ $4.810 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | - | ECWFG Series | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $6.050 10+ $4.330 25+ $3.920 50+ $3.520 100+ $3.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 19mm | 29mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.070 10+ $5.290 25+ $4.970 50+ $4.630 100+ $4.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | - | ECWFG Series | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $8.120 10+ $5.800 25+ $5.440 50+ $5.080 100+ $4.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 19mm | 29mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $8.020 10+ $5.550 25+ $5.110 50+ $4.650 100+ $4.330 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 19mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $10.160 10+ $9.050 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | - | C4AQ-P Series | 1.1kV | Through Hole | PC Pin | - | - | 42mm | 28mm | 37mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.700 10+ $5.060 25+ $4.730 50+ $4.400 100+ $4.170 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 160V | B32524 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.630 10+ $4.200 25+ $3.910 50+ $3.620 100+ $3.220 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 20% | 40V | R60 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 17mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.280 10+ $7.300 25+ $7.130 50+ $6.950 100+ $6.760 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | - | C4AQ-P Series | 1.1kV | Through Hole | PC Pin | - | - | 42mm | 43mm | 25mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $13.080 10+ $9.080 25+ $8.980 50+ $8.890 100+ $8.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 20% | - | B32926 Series | - | Through Hole | - | GRADE II (Test Condition A) | 37.5mm | - | - | - | -55°C | 110°C | - | ||||||
Each | 1+ $14.280 10+ $13.750 25+ $12.250 50+ $11.530 100+ $10.540 More Pricing... | Metallized PP | Can | 10µF | ± 10% | 440V | MR/A/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 45mm | -25°C | 70°C | - | ||||||
Each | 1+ $9.870 | Metallized PP | Can | 10µF | ± 5% | 450V | C27 Series | - | Stud Mount - M8 | Quick Connect | - | 13.4mm | - | - | 56.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $7.180 10+ $5.200 25+ $4.760 50+ $4.310 100+ $4.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | - | C4AQ-M Series | 900V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 22mm | 37mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.290 10+ $7.590 25+ $7.270 50+ $6.980 100+ $6.660 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | - | R53 Series | - | Through Hole | - | GRADE II (Test Condition B) | 37.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $15.750 10+ $15.170 25+ $13.510 50+ $12.710 100+ $11.620 More Pricing... | Metallized PP | Axial Leaded | 10µF | ± 5% | - | FP-CA-AU Series | 630V | Through Hole | PC Pin | - | - | - | - | - | -40°C | 85°C | - | ||||||
Each | 1+ $5.770 10+ $4.900 25+ $4.590 50+ $4.310 100+ $4.100 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 40V | B32523 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $18.030 10+ $14.640 25+ $14.330 50+ $14.030 100+ $13.720 | Metallized PP | Can | 10µF | ± 5% | 500V | C87 Series | - | Stud Mount - M8 | Quick Connect | - | 13.4mm | - | - | 78mm | -25°C | 85°C | - | ||||||
Each | 1+ $8.440 10+ $6.180 25+ $6.150 50+ $6.120 100+ $4.860 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 37.5mm | - | - | - | -40°C | 125°C | - | ||||||
Each | 1+ $26.180 10+ $25.650 25+ $25.140 50+ $24.610 100+ $24.080 More Pricing... | Metallized PP | Can | 10µF | ± 6% | 600V | GEM III 97F8200 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 98.55mm | -40°C | 70°C | - | ||||||
Each | 1+ $26.220 10+ $22.290 25+ $20.190 50+ $18.620 | Metallized PP | Can | 10µF | ± 6% | 660V | GEM III 27L Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 98.55mm | -40°C | 70°C | - | ||||||
Each | 1+ $21.690 10+ $20.590 25+ $19.130 50+ $16.770 100+ $15.640 More Pricing... | Metallized PP | Can | 10µF | ± 6% | 440V | GEM III 97F5000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 98.55mm | -40°C | 70°C | - | ||||||
Each | 1+ $20.620 10+ $17.530 25+ $15.880 50+ $14.640 | Metallized PP | Can | 10µF | ± 6% | 370V | GEM III 97F9000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 73.16mm | -40°C | 70°C | - | ||||||