25µF Film Capacitors:

92 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Suppression Class
Capacitor Case / Package
Capacitance
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M2916

RoHS

Each
1+
$21.190
10+
$20.150
25+
$18.780
50+
$16.570
100+
$15.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
25µF
-
± 5%
450V
4.16.10 Series
-
Stud Mount - M8
Wire Leaded
-
-
-
-
92mm
-25°C
70°C
-
67R8909

RoHS

Date/Lot Code

Each
1+
$16.180
10+
$12.320
25+
$11.530
50+
$10.730
100+
$10.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
25µF
-
± 5%
470V
C27 Series
-
Stud Mount - M8
Quick Connect, Snap-In
-
13.4mm
-
-
93mm
-25°C
85°C
-
13M3904

RoHS

Date/Lot Code

Each
1+
$37.510
5+
$35.620
10+
$33.810
25+
$30.630
50+
$27.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
25µF
-
± 6%
660V
GEM III 27L Series
-
Panel Mount
Quick Connect
-
20.57mm
-
-
120.65mm
-40°C
70°C
-
05M2917

RoHS

Each
1+
$18.350
10+
$17.450
25+
$16.270
50+
$14.350
100+
$13.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
25µF
-
± 5%
450V
4.16.10 Series
-
-
Quick Connect
-
14.4mm
-
-
92mm
-25°C
70°C
-
98H1326

RoHS

Each
1+
$29.290
5+
$27.040
10+
$27.040
25+
$27.030
50+
$27.030
Min: 1 / Mult: 1
Metallized PP
-
Can
25µF
-
± 6%
440V
GEM III 97F9000 Series
-
Panel Mount
Quick Connect
-
20.57mm
-
-
98.55mm
-40°C
70°C
-
05M2931

RoHS

Each
1+
$33.560
10+
$31.920
25+
$29.750
50+
$26.250
100+
$24.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
25µF
-
± 5%
450V
4.16.26 Series
-
Stud Mount - M8
Quick Connect
-
12mm
-
-
122mm
-25°C
70°C
-
97K5383

RoHS

Each
1+
$18.850
10+
$17.940
25+
$16.730
50+
$14.770
100+
$13.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
25µF
-
± 10%
440V
MR/P/440 Series
-
Stud Mount - M8
Quick Connect
-
-
-
-
98mm
-25°C
85°C
-
31Y0834

RoHS

Date/Lot Code

Each
1+
$18.320
10+
$14.250
25+
$13.710
50+
$13.150
100+
$12.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
25µF
-
± 5%
470V
C27 Series
-
Stud Mount - M8
Quick Connect
-
13.4mm
-
-
94mm
-25°C
85°C
-
13M4430

RoHS

Date/Lot Code

Each
1+
$32.960
5+
$31.310
10+
$29.710
25+
$26.910
50+
$24.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
25µF
-
± 6%
370V
GEM III 97F8000 Series
-
Panel Mount
Quick Connect
-
20.57mm
-
-
98.55mm
-40°C
70°C
-
31Y0820

RoHS

Date/Lot Code

Each
1+
$14.450
10+
$13.960
25+
$13.810
50+
$13.650
100+
$13.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
25µF
-
± 5%
470V
C27 Series
-
Stud Mount - M8
Wire Leaded
-
-
-
-
71.5mm
-25°C
85°C
-
38AJ1390

RoHS

Date/Lot Code

Each
1+
$11.990
10+
$10.670
25+
$10.220
50+
$9.760
100+
$9.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
25µF
-
± 5%
-
C4AQ-P Series
900V
Through Hole
PC Pin
-
-
42mm
35mm
50mm
-55°C
125°C
AEC-Q200
56AJ0298

RoHS

Date/Lot Code

Each
1+
$9.660
10+
$7.430
25+
$6.970
50+
$6.510
100+
$6.160
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
25µF
-
± 10%
-
C4AQ-M Series
500V
Through Hole
PC Pin
-
27.5mm
31.5mm
22mm
37mm
-55°C
105°C
AEC-Q200
47W3417

RoHS

Date/Lot Code

Each
1+
$20.700
10+
$18.530
25+
$16.350
50+
$14.180
100+
$13.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
25µF
-
± 5%
450V
MotorCap B32332 Series
-
Stud Mount - M8
Quick Connect
-
-
-
-
93mm
-25°C
85°C
-
56Y5475

RoHS

Each
10+
$86.000
25+
$80.970
50+
$77.550
100+
$76.270
Min: 10 / Mult: 1
Metallized PP
-
Can
25µF
-
± 10%
660V
SF Series
-
Panel Mount
Quick Connect
-
20.6mm
-
-
3.91mm
-40°C
70°C
-
59AC8746

RoHS

Date/Lot Code

Each
1+
$12.490
10+
$9.900
25+
$9.900
50+
$9.890
100+
$9.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
25µF
-
± 10%
-
C4AQ Series
500V
Through Hole
PC Pin
-
27.5mm
31.5mm
22mm
37mm
-55°C
105°C
AEC-Q200
68X2457

RoHS

Date/Lot Code

Each
1+
$27.030
10+
$20.840
25+
$19.590
50+
$18.340
100+
$17.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
25µF
-
± 5%
470V
C27 Series
-
Stud Mount - M8
Wire Leaded
-
-
-
-
93mm
-25°C
85°C
-
55Y8196

RoHS

Date/Lot Code

Each
5+
$49.930
10+
$43.260
25+
$41.720
50+
$40.180
100+
$38.870
More Pricing...
Min: 7 / Mult: 1
Metallized PP
-
Can
25µF
-
± 10%
370V
MPF Series
-
Panel Mount
Quick Connect
-
20.63mm
-
-
72.13mm
-40°C
70°C
-
25AH7829

RoHS

Each
1+
$22.560
10+
$16.030
25+
$15.320
50+
$14.590
100+
$14.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
25µF
-
± 10%
350V
B32354S Series
-
Through Hole
PC Pin
GRADE III (Test Condition B)
52.5mm
57.5mm
40mm
-
-40°C
85°C
-
21AH3352

RoHS

Date/Lot Code

Each
1+
$12.830
100+
$10.900
250+
$10.180
500+
$9.610
1000+
$9.160
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
25µF
-
± 10%
-
-
1.1kV
Through Hole
PC Pin
-
52.5mm
58mm
35mm
50mm
-40°C
85°C
-
30K6698

RoHS

Date/Lot Code

Each
100+
$8.870
250+
$8.870
Min: 117 / Mult: 117
Metallized PP
-
Axial Leaded
25µF
-
± 10%
160V
PHC Series
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
46mm
-
-
-40°C
100°C
-
38AJ1412

RoHS

Date/Lot Code

Each
1+
$3.690
10+
$3.690
25+
$3.690
50+
$3.690
100+
$3.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
25µF
-
± 5%
-
C4AQ-P Series
1.1kV
Through Hole
PC Pin
-
-
57.5mm
35mm
50mm
-55°C
125°C
AEC-Q200
86AK7382

RoHS

Date/Lot Code

Each
1+
$10.680
10+
$8.320
25+
$7.970
50+
$7.620
100+
$7.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
25µF
-
± 10%
-
FE Series
600V
Through Hole
-
GRADE III (Test Condition B)
37.5mm
42mm
20mm
40mm
-40°C
125°C
-
72AK6620

RoHS

Date/Lot Code

Each
1+
$18.350
10+
$14.490
25+
$13.610
50+
$12.740
100+
$11.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
25µF
-
± 10%
-
EZPV Series
700V
Through Hole
Radial Leaded
-
52.5mm
57mm
25mm
40mm
-40°C
105°C
-
86AK8529

RoHS

Date/Lot Code

Each
1+
$10.280
10+
$9.330
25+
$8.730
50+
$8.390
100+
$8.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
25µF
-
± 5%
-
MKP1848E Series
700V
Through Hole
PC Pin
-
37.5mm
42mm
24mm
44mm
-
125°C
-
64AK7437

RoHS

Date/Lot Code

Each
1+
$27.250
10+
$21.700
25+
$19.840
50+
$18.230
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
25µF
-
± 5%
-
WCAP-FTDB Series
1.2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
52.5mm
57mm
35mm
50mm
-40°C
105°C
-
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK