1µF Film Capacitors:
526 Products FoundFind a huge range of 1µF Film Capacitors at Newark Electronics Canada. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Epcos, Panasonic & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(526)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.600 10+ $2.440 25+ $2.270 50+ $2.080 100+ $1.940 More Pricing... | Metallized PET | Axial Leaded | - | - | 1µF | ± 5% | 63V | MKT1813 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.859 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 1µF | ± 5% | 40V | R82 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.490 10+ $0.809 25+ $0.784 50+ $0.761 100+ $0.736 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 1µF | ± 5% | 160V | B32522 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.110 10+ $0.606 25+ $0.583 50+ $0.561 100+ $0.537 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1µF | ± 5% | 84V | ECWFD Series | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 7.8mm | 11mm | -40°C | 110°C | - | ||||||
Each | 10+ $0.864 25+ $0.766 50+ $0.673 100+ $0.572 500+ $0.483 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 1µF | ± 10% | 63V | R66 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.770 10+ $2.800 25+ $2.590 50+ $2.370 100+ $2.200 More Pricing... | Metallized PET | Axial Leaded | - | - | 1µF | ± 10% | 40V | MKT1813 Series | 63V | Through Hole | PC Pin | - | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $2.520 10+ $1.440 25+ $1.370 50+ $1.300 100+ $1.230 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1µF | ± 20% | - | B32924 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $0.994 10+ $0.576 25+ $0.563 50+ $0.551 100+ $0.538 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 1µF | ± 10% | 150V | ECQE(F) Series | 250V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 7.4mm | 15mm | -40°C | 105°C | - | ||||||
Each | 1+ $2.700 10+ $1.690 25+ $1.570 50+ $1.460 100+ $1.070 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 1µF | ± 5% | 40V | MKT1817 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | -55°C | 100°C | - | ||||||
Each | 1+ $3.170 10+ $1.760 25+ $1.710 50+ $1.660 100+ $1.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1µF | ± 5% | 160V | PHE426/F426 Series | 250V | Through Hole | Radial Leaded | - | 22.5mm | 16.5mm | 26mm | 16.5mm | -55°C | 85°C | - | ||||||
Each | 1+ $3.200 10+ $2.330 25+ $2.160 50+ $1.980 100+ $1.730 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 1µF | ± 10% | 200V | B32524 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 19mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $11.920 10+ $10.780 25+ $10.100 50+ $9.440 100+ $8.570 More Pricing... | Metallized PP | Can | - | - | 1µF | ± 5% | 450V | 4.16.15 Series | - | Stud Mount - M8 | Quick Connect | - | 14.4mm | - | - | 55mm | -25°C | 70°C | - | ||||||
Each | 10+ $0.852 25+ $0.830 50+ $0.811 100+ $0.790 500+ $0.683 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 1µF | ± 5% | 63V | R82 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | 7mm | 11mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.440 10+ $1.520 25+ $1.380 50+ $1.240 100+ $1.160 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 1µF | ± 5% | 200V | ECQE(F) Series | 400V | Through Hole | Radial Leaded | - | 22.5mm | 18mm | 26mm | 18mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.700 10+ $0.969 25+ $0.950 50+ $0.930 100+ $0.911 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 1µF | ± 5% | 63V | B32529 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.8mm | 7.8mm | 13mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.852 25+ $0.833 50+ $0.814 100+ $0.794 500+ $0.694 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 1µF | ± 10% | 40V | B32520 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.180 10+ $0.569 25+ $0.552 50+ $0.534 100+ $0.517 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 1µF | ± 5% | 63V | R82 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.950 10+ $2.100 25+ $1.940 50+ $1.760 100+ $1.660 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1µF | ± 5% | 200V | B32653 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $9.820 10+ $7.590 25+ $7.130 50+ $6.690 100+ $6.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1µF | ± 20% | - | B32024 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $4.540 10+ $3.550 25+ $3.300 50+ $3.060 100+ $2.690 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1µF | ± 10% | - | B32914 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $10.470 10+ $8.260 25+ $7.790 50+ $7.320 100+ $7.150 More Pricing... | Metallized PP | Axial Leaded | - | - | 1µF | ± 5% | 450V | C4G Series | 850V | Through Hole | PC Pin | - | - | - | - | 44mm | -40°C | 85°C | - | ||||||
Each | 1+ $2.330 10+ $1.510 25+ $1.370 50+ $1.240 100+ $0.993 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1µF | ± 10% | - | R52 Series | - | Through Hole | - | GRADE II (Test Condition B) | 27.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.381 250+ $0.295 500+ $0.266 1000+ $0.244 5000+ $0.224 | Metallized PET | Radial | - | - | 1µF | ± 5% | - | MP HMEF Series | 250V | Through Hole | PC Pin | - | 15mm | 18mm | 7mm | 14mm | -40°C | 105°C | - | ||||||
Each | 1+ $2.080 10+ $1.190 25+ $1.130 50+ $1.070 100+ $1.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1µF | ± 10% | 200V | B32672P Series | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 18.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.840 10+ $2.560 25+ $2.350 50+ $2.130 100+ $1.920 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1µF | ± 5% | - | C4AQ-P Series | 1.1kV | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 11mm | 20mm | -55°C | 125°C | AEC-Q200 | ||||||