Mica Capacitors:

2,365 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
12C2861
Each
100+
$3.420
500+
$3.090
1000+
$2.690
2500+
$2.410
Min: 200 / Mult: 100
47pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0948

RoHS

Date/Lot Code

Each
100+
$4.990
500+
$4.420
1000+
$4.040
2500+
$3.910
Min: 100 / Mult: 50
910pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
-
81K0698

RoHS

Each
100+
$2.900
500+
$2.490
1000+
$2.090
2500+
$2.030
Min: 200 / Mult: 100
15pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
9.1mm
-55°C
125°C
CD17 Series
-
23M5474

RoHS

Each
1+
$9.650
10+
$7.320
25+
$6.730
50+
$6.130
100+
$5.980
More Pricing...
Min: 1 / Mult: 1
560pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
23M5471

RoHS

Each
1+
$19.240
10+
$15.090
25+
$14.110
50+
$13.420
100+
$13.040
More Pricing...
Min: 1 / Mult: 1
2700pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
6.9mm
15.68mm
-55°C
125°C
CD19 Series
-
81K0314

RoHS

Each
1+
$7.980
10+
$5.660
25+
$5.060
50+
$4.600
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.4mm
14.22mm
-55°C
150°C
CDV16 Series
-
81K0551

RoHS

Date/Lot Code

Each
100+
$3.940
500+
$3.530
1000+
$3.060
2500+
$2.770
Min: 100 / Mult: 100
68pF
-
± 1%
-
5.9mm
-
-
-
-
-55°C
125°C
CD15 Series
-
81K1038

RoHS

Each
50+
$28.290
100+
$26.320
250+
$25.410
500+
$23.610
Min: 50 / Mult: 50
6200pF
500V
± 5%
PC Pin
11.1mm
Radial Leaded
19.8mm
7.4mm
24.08mm
-55°C
125°C
CD30 Series
-
12C3869
Each
50+
$17.420
100+
$16.200
250+
$15.660
500+
$14.540
Min: 50 / Mult: 50
2400pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
17mm
6.6mm
15.68mm
-55°C
125°C
CMO6 Series
-
81K0924

RoHS

Each
100+
$4.130
500+
$3.830
1000+
$3.370
2500+
$3.270
Min: 100 / Mult: 50
510pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
81K0969

RoHS

Date/Lot Code

Each
1+
$42.020
5+
$37.850
10+
$33.680
25+
$32.180
50+
$30.680
More Pricing...
Min: 1 / Mult: 1
0.01µF
500V
± 5%
PC Pin
11mm
Radial Leaded
20.3mm
8.6mm
24.58mm
-55°C
125°C
CD30 Series
-
12C3459
Each
5+
$70.030
10+
$66.470
25+
$59.750
50+
$54.600
100+
$53.420
More Pricing...
Min: 6 / Mult: 1
0.022µF
500V
± 1%
PC Pin
27mm
Radial Leaded
36.1mm
7.9mm
24.38mm
-55°C
125°C
CD42 Series
-
12C3474
Each
5+
$80.690
10+
$74.830
25+
$69.450
50+
$67.980
100+
$64.070
Min: 5 / Mult: 1
0.033µF
500V
± 1%
PC Pin
27mm
Radial Leaded
36.6mm
9.1mm
24.58mm
-55°C
125°C
CD42 Series
-
81K0869

RoHS

Date/Lot Code

Each
50+
$9.160
100+
$8.080
250+
$7.690
500+
$7.150
Min: 50 / Mult: 50
2400pF
500V
± 2%
PC Pin
8.7mm
Radial Leaded
17mm
6.6mm
15.68mm
-55°C
125°C
CD19 Series
-
38C8226
Each
10+
$32.170
25+
$29.990
50+
$26.300
100+
$24.470
250+
$23.620
More Pricing...
Min: 13 / Mult: 1
100pF
2.5kV
± 5%
PC Pin
11.1mm
Radial Leaded
19.8mm
6.4mm
23.78mm
-55°C
150°C
CDV30 Series
-
15F1212
Each
100+
$1.850
500+
$1.770
1000+
$1.690
2500+
$1.620
Min: 200 / Mult: 100
30pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
23M5459

RoHS

Each
1+
$7.800
10+
$5.880
25+
$5.440
50+
$4.990
100+
$4.670
More Pricing...
Min: 1 / Mult: 1
82pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
15F1248
Each
100+
$4.730
500+
$4.310
1000+
$3.910
2500+
$3.830
Min: 100 / Mult: 50
680pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
-
15F1243
Each
100+
$3.900
500+
$3.370
1000+
$3.190
2500+
$2.980
Min: 100 / Mult: 50
470pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
18M4471

RoHS

Each
1+
$7.580
10+
$5.550
25+
$5.130
50+
$4.720
100+
$4.310
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
15F1233
Each
100+
$1.210
500+
$1.210
1000+
$1.210
2500+
$1.210
Min: 100 / Mult: 100
200pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
CD15 Series
-
15F2604
Each
100+
$2.630
500+
$2.080
1000+
$2.030
Min: 200 / Mult: 100
120pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.38mm
-55°C
125°C
CD15 Series
-
81F1108

Date/Lot Code

Each
1+
$2.790
10+
$2.790
25+
$2.790
50+
$2.790
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
81K0641

RoHS

Date/Lot Code

Each
1+
$8.810
10+
$8.130
25+
$8.130
50+
$8.130
100+
$8.130
More Pricing...
Min: 1 / Mult: 1
470pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
-
81K0646

RoHS

Each
1+
$5.330
10+
$5.120
25+
$4.770
50+
$4.560
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
-
251-275 of 2365 items
of 95 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK