Mica Capacitors:

2,344 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
81K0348

RoHS

Date/Lot Code

Each
1+
$4.450
10+
$3.940
25+
$3.730
50+
$3.550
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
10pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
4.8mm
14.68mm
-55°C
150°C
CDV19 Series
-
12C2831

Date/Lot Code

Each
100+
$6.310
500+
$5.760
1000+
$5.080
2500+
$4.730
Min: 100 / Mult: 1
100pF
500V
± 2%
PC Pin
3.6mm
Radial Leaded
9.4mm
5.1mm
10.88mm
-55°C
125°C
CD10 Series
-
81K0313

RoHS

Date/Lot Code

Each
1+
$3.720
10+
$2.800
25+
$2.520
50+
$2.240
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
-
81K0592

RoHS

Each
1+
$3.770
10+
$2.840
25+
$2.710
50+
$2.580
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
81K1305

RoHS

Date/Lot Code

Each
1+
$6.630
10+
$4.660
25+
$4.350
50+
$4.040
100+
$3.740
More Pricing...
Min: 1 / Mult: 1
20pF
300V
± 5%
PC Pin
3.1mm
Radial Leaded
6.9mm
3mm
7.08mm
-55°C
125°C
CD5 Series
-
81K0559

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$2.370
25+
$2.370
50+
$2.370
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
82pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0598

RoHS

Date/Lot Code

Each
1+
$4.730
10+
$2.950
25+
$2.800
50+
$2.630
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
120pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.38mm
-55°C
125°C
CD15 Series
-
81K0616

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.690
25+
$3.560
50+
$3.440
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
220pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
-
96W2450

RoHS

Date/Lot Code

Each
1+
$4.530
10+
$4.160
25+
$3.830
50+
$3.570
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
500pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
-
81K0511

RoHS

Each
1+
$2.580
10+
$2.370
25+
$2.370
50+
$2.370
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0604

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.810
25+
$2.590
50+
$2.590
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
150pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
81K0538

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.090
25+
$2.840
50+
$2.580
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
47pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0621

RoHS

Date/Lot Code

Each
1+
$7.540
10+
$6.370
25+
$5.860
50+
$5.340
100+
$4.790
More Pricing...
Min: 1 / Mult: 1
250pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
81K0591

RoHS

Date/Lot Code

Each
1+
$3.370
10+
$3.090
25+
$3.090
50+
$2.850
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0866

RoHS

Each
1+
$12.000
10+
$11.400
25+
$9.870
50+
$9.160
100+
$8.080
More Pricing...
Min: 1 / Mult: 1
2200pF
500V
± 2%
PC Pin
8.7mm
Radial Leaded
17mm
6.4mm
15.48mm
-55°C
125°C
CD19 Series
-
15F1269
Each
50+
$16.550
100+
$15.320
250+
$13.500
500+
$12.790
Min: 50 / Mult: 50
4700pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.8mm
8.9mm
16.68mm
-55°C
125°C
CD19 Series
-
81K0519

RoHS

Each
1+
$3.140
10+
$2.880
25+
$2.660
50+
$2.660
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
20pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
Each
1+
$21.120
10+
$20.080
25+
$18.710
50+
$16.420
100+
$15.270
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 5%
PC Pin
4.4mm
Radial Leaded
7mm
3.2mm
8.58mm
-55°C
125°C
CD7 Series
-
81K0422

RoHS

Each
100+
$3.550
500+
$3.270
1000+
$3.030
2500+
$2.960
Min: 100 / Mult: 100
33pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
4.8mm
10.58mm
-55°C
125°C
CD10 Series
-
81K0643

RoHS

Date/Lot Code

Each
1+
$8.370
10+
$6.760
25+
$6.110
50+
$5.450
100+
$5.370
More Pricing...
Min: 1 / Mult: 1
470pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
-
81K0834

RoHS

Date/Lot Code

Each
1+
$8.930
10+
$6.660
25+
$5.840
50+
$5.020
100+
$4.840
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
-
96W2520
Each
100+
$3.370
500+
$3.090
1000+
$2.740
2500+
$2.690
Min: 100 / Mult: 100
20pF
300V
± 5%
PC Pin
3mm
Radial Leaded
6.9mm
3mm
7.08mm
-55°C
125°C
CD5 Series
-
21K4931
Each
1+
$99.500
5+
$99.030
10+
$98.560
25+
$98.080
50+
$97.030
More Pricing...
Min: 4 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
01J2912

Date/Lot Code

Each
1+
$35.950
5+
$34.210
10+
$32.470
25+
$29.180
50+
$26.680
More Pricing...
Min: 1 / Mult: 1
470pF
2.5kV
± 5%
PC Pin
11.1mm
Radial Leaded
19.8mm
6.9mm
24.08mm
-55°C
150°C
CDV30 Series
-
81K0481

RoHS

Each
100+
$4.290
500+
$4.260
1000+
$3.630
2500+
$3.340
Min: 100 / Mult: 100
150pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.7mm
5.3mm
11.08mm
-55°C
125°C
CD10 Series
-
1-25 of 2344 items
of 94 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK