Aluminium Polymer Capacitors:

2,613 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Supplier Package
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
40Y4366

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.140
10+
$1.130
25+
$1.060
50+
$0.986
100+
$0.879
More Pricing...
Min: 1 / Mult: 1
220µF
-
10V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
1.97A
6.3mm
-
-
5.8mm
-
-55°C
105°C
WCAP-PSLP Series
85AC2691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
10+
$3.230
25+
$3.130
50+
$3.030
100+
$2.740
Min: 5 / Mult: 5
220µF
-
6.3V
-
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
WCAP-PHGP Series
97Y1062

RoHS

Date/Lot Code

Each
10+
$0.962
25+
$0.886
50+
$0.811
100+
$0.734
500+
$0.630
More Pricing...
Min: 10 / Mult: 10
47µF
-
25V
-
Radial Leaded
0.025ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
2.32A
8mm
-
-
12mm
-
-55°C
105°C
A755 Series
86Y9772

RoHS

Date/Lot Code

Each
1+
$2.670
10+
$1.530
25+
$1.510
50+
$1.460
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
560µF
-
16V
-
-
0.014ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.95A
8mm
-
-
12mm
-
-55°C
105°C
OS-CON SEPF Series
18AC7226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
-
10V
-
2917 [7343 Metric]
0.01ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
L-Lead
-
4.7A
-
7.3mm
4.3mm
4mm
-
-55°C
125°C
A700 AO-CAP Series
97Y1078

RoHS

Date/Lot Code

Each
10+
$0.335
25+
$0.326
50+
$0.315
100+
$0.305
500+
$0.273
More Pricing...
Min: 10 / Mult: 10
10µF
-
25V
-
Radial Leaded
0.07ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
750mA
5mm
-
-
7mm
-
-55°C
105°C
A758 Series
65AH6356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.510
10+
$1.510
25+
$1.510
50+
$1.510
100+
$1.510
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µF
-
25V
-
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
3.2A
-
7.3mm
4.3mm
-
-
-55°C
105°C
SP-Cap CX Series
99AC4823

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.320
Min: 400 / Mult: 400
180µF
-
16V
-
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.64A
8mm
-
-
11.9mm
-
-55°C
105°C
OS-CON SVP Series
92AH3981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.854
25+
$0.800
50+
$0.747
100+
$0.693
250+
$0.680
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
220µF
-
40V
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
12.2mm
-
-55°C
125°C
A768 Series
99AC6878

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.953
Min: 1000 / Mult: 1000
22µF
-
20V
-
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
1.45A
6.3mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVP Series
99AJ6379

RoHS

Date/Lot Code

Each
1+
$0.439
10+
$0.439
25+
$0.439
50+
$0.439
100+
$0.439
More Pricing...
Min: 1 / Mult: 1
2.2µF
-
250V
-
Radial Leaded
0.685ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
210mA
8mm
-
-
8mm
-
-55°C
125°C
A759 Series
99AJ6372

RoHS

Each
1+
$1.570
10+
$0.787
25+
$0.734
50+
$0.680
100+
$0.627
More Pricing...
Min: 1 / Mult: 1
470µF
-
25V
-
Radial Leaded
0.015ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.9A
10mm
-
-
12mm
-
-55°C
105°C
A750 Series
99AJ6378

RoHS

Date/Lot Code

Each
1+
$0.394
10+
$0.394
25+
$0.394
50+
$0.394
100+
$0.394
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
100V
-
Radial Leaded
0.16ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
510mA
6.3mm
-
-
11mm
-
-55°C
125°C
A759 Series
99AJ6363

RoHS

Date/Lot Code

Each
1+
$0.682
10+
$0.310
25+
$0.299
50+
$0.287
100+
$0.276
More Pricing...
Min: 1 / Mult: 1
470µF
-
6.3V
-
Radial Leaded
0.018ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
3.1A
6.3mm
-
-
8mm
-
-55°C
105°C
A750 Series
99AJ6368

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.523
25+
$0.505
50+
$0.487
100+
$0.469
More Pricing...
Min: 1 / Mult: 1
470µF
-
16V
-
Radial Leaded
0.013ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.1A
8mm
-
-
12mm
-
-55°C
105°C
A750 Series
38AJ1319

RoHS

Each (Supplied on Cut Tape)
1+
$3.470
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
16V
-
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.1A
6.3mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVPG Series
99AJ6384

RoHS

Date/Lot Code

Each
1+
$0.811
10+
$0.811
25+
$0.811
50+
$0.811
100+
$0.811
More Pricing...
Min: 1 / Mult: 1
100µF
-
50V
-
Radial Leaded
0.031ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
2.83A
10mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ6377

RoHS

Each
1+
$0.212
10+
$0.212
25+
$0.212
50+
$0.212
100+
$0.212
More Pricing...
Min: 1 / Mult: 1
10µF
-
50V
-
Radial Leaded
0.105ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
380mA
5mm
-
-
11mm
-
-55°C
125°C
A759 Series
99AJ6369

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.544
25+
$0.524
50+
$0.506
100+
$0.487
More Pricing...
Min: 1 / Mult: 1
470µF
-
16V
-
Radial Can
0.013ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.1A
8mm
-
-
12mm
-
-55°C
105°C
A750 Series
99AJ6386

RoHS

Each
1+
$3.240
10+
$2.300
25+
$2.100
50+
$1.920
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
22µF
-
100V
-
Radial Leaded
0.045ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
2.3A
10mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ6365

RoHS

Each
1+
$1.060
10+
$0.506
25+
$0.488
50+
$0.472
100+
$0.454
More Pricing...
Min: 1 / Mult: 1
1500µF
-
6.3V
-
Radial Leaded
0.014ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.1A
8mm
-
-
12mm
-
-55°C
105°C
A750 Series
99AJ6382

RoHS

Date/Lot Code

Each
1+
$0.659
10+
$0.659
25+
$0.659
50+
$0.659
100+
$0.659
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
250V
-
Radial Leaded
0.496ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
650mA
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ6367

RoHS

Date/Lot Code

Each
1+
$0.206
10+
$0.206
25+
$0.206
50+
$0.206
100+
$0.206
More Pricing...
Min: 1 / Mult: 1
220µF
-
25V
-
Radial Can
0.015ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.42A
8mm
-
-
12mm
-
-55°C
105°C
A750 Series
99AJ4310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µF
-
16V
-
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
L-Lead
-
2.6A
-
7.3mm
4.3mm
2mm
-
-55°C
125°C
A700 AO-CAP® Series
99AJ6380

RoHS

Date/Lot Code

Each
1+
$0.626
10+
$0.626
25+
$0.626
50+
$0.626
100+
$0.626
More Pricing...
Min: 1 / Mult: 1
10µF
-
160V
-
Radial Leaded
0.11ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.35A
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
51-75 of 2613 items
of 105 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK